4.3” EZ Grip IPS TFT Displays | Datasheet Preview
Newhaven Display's 4.3" EZ Grip TFTs deliver high-quality images and reliable performance with a built-in mounting interface for simple installation and sleek, seamless integration in applications. These in-plane switching displays feature the highest contrast ratios, widest viewing angles, and best color representation available on TFT displays; providing crisp and vibrant visuals, even in direct sunlight environments. 3 The 4.3” IPS TFTs feature a 800 x 480 resolution, optically-bonded capacitive touch panel with I²C interface, a 24-bit parallel RGB interface, and a built-in controller. The EZ Grip design allows the display to sit flush with its application when mounted, allowing for easy installation and a streamlined appearance. With a wide operating temperature range, Newhaven Display’s 4.3” EZ Grip TFTs are ideal in medical, industrial, test and measurement, and security applications.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0541044031 | CONN FFC FPC TOP 40POS 0.5MM R/A | 12968 - Inmediata | $3.01 | Ver detalles |
![]() | ![]() | 0522710679 | CONN FPC BOTTOM 6POS 1MM R/A | 5804 - Inmediata | $1.00 | Ver detalles |
![]() | ![]() | NHD-4.3-800480CF-ASXP | GRAPHIC DISPLAY TFT RGB 4.3" | 206 - Inmediata | $29.88 | Ver detalles |
![]() | ![]() | NHD-4.3-800480CF-ASXP-CTP | GRAPHIC DISPLAY TFT RGB 4.3" | 0 - Inmediata | $62.31 | Ver detalles |
![]() | ![]() | NHD-4.3-HDMI-HR-RSXP-CTU | GRAPHIC DISPLAY TFT - 4.3" | 152 - Inmediata | $119.31 | Ver detalles |
![]() | ![]() | NHD-4.3-HDMI-HR-RSXP | GRAPHIC DISPLAY TFT - 4.3" | 35 - Inmediata | $90.24 | Ver detalles |
![]() | ![]() | NHD-FFC40 | PCB ADAPTER 40P FFC-THRU-HOLE | 902 - Inmediata | $12.00 | Ver detalles |
![]() | ![]() | NHD-CTP6 | BOARD FOR CAPACITIVE TOUCH PANEL | 99 - Inmediata | $12.00 | Ver detalles |
![]() | ![]() | NHD-TFT40 | TFT BREAKOUT BOARD | 56 - Inmediata | $10.00 | Ver detalles |
![]() | ![]() | NHD-4.3-800480EZ-ASXP-CTP | GRAPHIC DISPLAY TFT RGB 4.3" | 15 - Inmediata | $50.00 | Ver detalles |