VideoLibrary

Murata SPC-54/4.4-L12PG-C Converter | DigiKey Daily

Murata's SPC-54/4.4-L12PG-C converter provides high amount of power over PoE or power over Ethernet. The converter is up to 94% efficient, delivers 54V power up to 240W, and can power up to 9 PoE devices from a single 12V source. Murata's converters and additional products are available at DigiKey.

5/18/2016 3:22:09 PM

Murata SPC-54 44-L12PG-C Converter DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DC DC CONVERTER 54.2V 240WSPC-54/4.4-L12PG-CDC DC CONVERTER 54.2V 240W798 - Inmediata$83.06Ver detalles