VideoLibrary

Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview

Molex's GFCI products are designed for use in extreme environments and industries. The Woodhead Super-Safeway and Safeway GFCI products enable ground-fault protection wherever personnel and equipment are at risk. This product line includes cable drops with Watertite Extreme plugs and connectors, which are built to perform under extreme conditions and in the harshest environments to keep workers safe from potential electrocution risks. Various plug connector types, flying leads, and box-style products are available. Several electrical options are available at 15 A, 20 A, or 30 A, and 120 V or 240 V. These ground-fault interrupters are available in NEMA 3R, 4X, and 6P ratings and are UL listed and CSA certified, improving safety and providing users with immediate access to test/reset functions.

5/24/2022 5:55:14 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
GFCI PLUG FIELD WIREABLE 120V1301530100GFCI PLUG FIELD WIREABLE 120V1 - Inmediata
21 - Stock en fábrica
$91.92Ver detalles
GFCI IN-LINE SPLICE 120V 2'1301530110GFCI IN-LINE SPLICE 120V 2'1 - Inmediata
2 - Marketplace
42 - Stock en fábrica
$374.42Ver detalles
GFCI IN-LINE SPLICE 240V 2'1301530181GFCI IN-LINE SPLICE 240V 2'0 - Inmediata$495.87Ver detalles