VideoLibrary

Molex - Product Spotlight - Stac64™

To address the growing electronic device requirements within today's vehicles, Molex has developed a modular 0.64, 1.50 and 2.80mm terminal header system. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30.0A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.

6/4/2014 7:50:51 PM

Stac64™

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN RCPT HSG 12POS 2.54MM0314081120CONN RCPT HSG 12POS 2.54MM0 - Inmediata
8415 - Marketplace
$0.40Ver detalles
CONN RCPT HSG 20POS 2.54MM0314081200CONN RCPT HSG 20POS 2.54MM1171 - Inmediata$1.96Ver detalles
CONN HEADER VERT 8POS 2.54MM0346900082CONN HEADER VERT 8POS 2.54MM869 - Inmediata$1.66Ver detalles
CONN HEADER VERT 12POS 2.54MM0346900122CONN HEADER VERT 12POS 2.54MM0 - Inmediata$1.27Ver detalles
CONN HEADER VERT 16POS 2.54MM0346900161CONN HEADER VERT 16POS 2.54MM321 - Inmediata$2.43Ver detalles
CONN HEADER VERT 16POS 2.54MM0346900162CONN HEADER VERT 16POS 2.54MM540 - Inmediata$2.39Ver detalles
CONN HEADER VERT 20POS 2.54MM0346900202CONN HEADER VERT 20POS 2.54MM1692 - Inmediata$3.11Ver detalles
CONN HEADER VERT 20POS 2.54MM0346900203CONN HEADER VERT 20POS 2.54MM855 - Inmediata$3.11Ver detalles
CONN HEADER R/A 8POS 2.54MM0346910081CONN HEADER R/A 8POS 2.54MM172 - Inmediata$1.39Ver detalles
CONN HEADER R/A 12POS 2.54MM0346910122CONN HEADER R/A 12POS 2.54MM212 - Inmediata$2.13Ver detalles
CONN HEADER R/A 16POS 2.54MM0346910162CONN HEADER R/A 16POS 2.54MM296 - Inmediata$2.64Ver detalles
CONN RCPT HSG 12POS 2.54MM0347290122CONN RCPT HSG 12POS 2.54MM3207 - Inmediata$1.13Ver detalles
CONN RCPT HSG 16POS 2.54MM0347290162CONN RCPT HSG 16POS 2.54MM1975 - Inmediata$1.41Ver detalles