Microchip ATtiny416 Xplained Nano | DigiKey Daily
Microchip Technology’s ATtiny416 Xplained Nano is a small, low-cost platform for evaluating ATtiny416 devices. The ATtiny416 Xplained Nano includes an on-board debugger and micro USB port, requiring no additional hardware for use, and it’s supported by Atmel Studio for easy access to all the features of the MCU. The board provides access to all I/O pins, and the debugger can be completely disconnected from the MCU and used with other UPDI target devices. The ATtiny416 MCU features an 8-bit AVR® processor with hardware multiplier and can operate at up to 20 MHz. It includes 4 KB of flash, 256 bytes of SRAM, 128 bytes of EEPROM, accurate analog peripherals, and a flexible, low-power architecture that includes a 6 channel event system and SleepWalking.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY416-XNANO | XPLAINED NANO ATTINY416 EVAL BRD | 101 - Inmediata | $10.61 | Ver detalles |
![]() | ![]() | ATTINY416-MNR | IC MCU 8BIT 4KB FLASH 20VQFN | 18105 - Inmediata | $0.75 | Ver detalles |
![]() | ![]() | ATTINY416-MFR | IC MCU 8BIT 4KB FLASH 20VQFN | 77842 - Inmediata | $0.77 | Ver detalles |
![]() | ![]() | ATTINY416-SNR | IC MCU 8BIT 4KB FLASH 20SOIC | 857 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | ATTINY416-SFR | IC MCU 8BIT 4KB FLASH 20SOIC | 0 - Inmediata | $1.05 | Ver detalles |