Atmel SAM L22 Series Microcontrollers | DigiKey Daily
SAM L22 Microcontrollers from Atmel are a low power, ARM Cortex-MO based microcontroller. The SAM L22 operates with a maximum frequency of 32 MHz allowing it to reach 2.46 Coremark MHz. The SAM L22 features includes flash up to 256 kB, SRAM up to 32 kB and also contains a full speed USB 2.0 device as well as a 12-bit ADC with up to 20 channels. This microcontroller is idea for automation of IoT, HMI, building automation, smartmetering, and any other application needing a flexible and scalable microcontroller. Find Atmel's SAM L22 microcontroller at DigiKey today! http://www.digikey.com/en/product-highlight/a/atmel/sam-l22-series-microcontrollers
Atmel SAM L22 Series Microcontrollers DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAML22G17A-AUT | IC MCU 32BIT 128KB FLASH 48TQFP | 0 - Inmediata | $4.34 | Ver detalles |
![]() | ![]() | ATSAML22G17A-MUT | IC MCU 32BIT 128KB FLASH 48QFN | 5052 - Inmediata | $4.25 | Ver detalles |
![]() | ![]() | ATSAML22G18A-AUT | IC MCU 32BIT 256KB FLASH 48TQFP | 2288 - Inmediata | $5.42 | Ver detalles |
![]() | ![]() | ATSAML22J17A-AUT | IC MCU 32BIT 128KB FLASH 64TQFP | 0 - Inmediata | $4.57 | Ver detalles |
![]() | ![]() | ATSAML22J18A-AUT | IC MCU 32BIT 256KB FLASH 64TQFP | 1296 - Inmediata | $5.69 | Ver detalles |
![]() | ![]() | ATSAML22J18A-MUT | IC MCU 32BIT 256KB FLASH 64QFN | 4000 - Inmediata | $5.59 | Ver detalles |
![]() | ![]() | ATSAML22N18A-AUT | IC MCU 32BIT 256KB FLASH 100TQFP | 3624 - Inmediata | $6.05 | Ver detalles |
![]() | ![]() | ATSAML22-XPRO-B | SAM L22 XPLAINED PRO ATSAML22 | 11 - Inmediata | $90.31 | Ver detalles |