VideoLibrary

UHP Series | First Look

MEAN WELL is now offering their UHP 200, 350, 500, 750, 1000, 1500, and 2500 series of fanless AC-to-DC power supplies. This series of converters includes 200 watt to 2500 watt units and features an ultra-slim profile for ease of integration with a built-in active power factor correction function. The fanless and half encapsulated design provides an ideal solution for precision instruments and equipment requiring a compact and noise-less power supply. Other features include short-circuit protection, overload protection, overvoltage protection, 5G anti-vibration capability, and the ability to support a peak load up to 150 percent. Ideal applications include LED signage, industrial automation machinery and control systems, electronic instruments, and power source equipment for power over ethernet.

8/24/2021 7:30:42 PM

UHP-200 Series AC DC Converters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 12V 200WUHP-200-12AC/DC CONVERTER 12V 200W764 - Inmediata$49.00Ver detalles
AC/DC CONVERTER 15V 201WUHP-200-15AC/DC CONVERTER 15V 201W15 - Inmediata$49.00Ver detalles
AC/DC CONVERTER 24V 202WUHP-200-24AC/DC CONVERTER 24V 202W1897 - Inmediata$49.00Ver detalles
AC/DC CONVERTER 3.3V 132WUHP-200-3.3AC/DC CONVERTER 3.3V 132W6 - Inmediata$54.90Ver detalles
AC/DC CONVERTER 36V 202WUHP-200-36AC/DC CONVERTER 36V 202W0 - Inmediata$46.70Ver detalles

UHP-350 Series AC DC Converters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 12V 350WUHP-350-12AC/DC CONVERTER 12V 350W14 - Inmediata$68.80Ver detalles
AC/DC CONVERTER 15V 351WUHP-350-15AC/DC CONVERTER 15V 351W28 - Inmediata$68.80Ver detalles
AC/DC CONVERTER 24V 350WUHP-350-24AC/DC CONVERTER 24V 350W0 - Inmediata$65.50Ver detalles
AC/DC CONVERTER 3.3V 198WUHP-350-3.3AC/DC CONVERTER 3.3V 198W4 - Inmediata$77.00Ver detalles
AC/DC CONVERTER 36V 351WUHP-350-36AC/DC CONVERTER 36V 351W96 - Inmediata$68.80Ver detalles

UHP-500 Series AC DC Converters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 5V 400WUHP-500-5AC/DC CONVERTER 5V 400W0 - Inmediata$98.00Ver detalles
AC/DC CONVERTER 12V 500WUHP-500-12AC/DC CONVERTER 12V 500W186 - Inmediata$94.20Ver detalles
AC/DC CONVERTER 15V 501WUHP-500-15AC/DC CONVERTER 15V 501W0 - Inmediata$94.20Ver detalles
AC/DC CONVERTER 24V 502WUHP-500-24AC/DC CONVERTER 24V 502W0 - Inmediata$94.20Ver detalles
AC/DC CONVERTER 36V 500WUHP-500-36AC/DC CONVERTER 36V 500W12 - Inmediata$94.20Ver detalles