VideoLibrary

LRS-200/LRS-350 Series Power Supplies | Datasheet Preview

These AC-to-DC, single-output, enclosed-type power supplies are well suited for miniaturization and energy conservation of today's marketplace. Offered in 200-Watt and 350-Watt versions, the 30 millimeter ultra-low profile allows designers to take advantage of limited-space systems. Additionally, the less than 0.75 Watts of no-load power consumption permits systems to easily achieve requirements of low-power consumption. Selectable by a switch, these units accept either 90 to 132 Volts-AC or 180 to 264 Volts-AC. And while the LRS-200 model is cooled by free air convection, the LRS-350 version employs forced air cooling using its built-in cooling fan. Other features include a working efficiency up to 90%, 5G vibration tolerant, and have a power-on LED indicator.

12/14/2020 7:26:12 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 24V 211WLRS-200-24AC/DC CONVERTER 24V 211W1218 - Inmediata$24.50Ver detalles
AC/DC CONVERTER 12V 204WLRS-200-12AC/DC CONVERTER 12V 204W181 - Inmediata$26.00Ver detalles
AC/DC CONVERTER 5V 200WLRS-200-5AC/DC CONVERTER 5V 200W417 - Inmediata$29.30Ver detalles
AC/DC CONVERTER 15V 210WLRS-200-15AC/DC CONVERTER 15V 210W23 - Inmediata$26.00Ver detalles
AC/DC CONVERTER 48V 211WLRS-200-48AC/DC CONVERTER 48V 211W5 - Inmediata$26.00Ver detalles
AC/DC CONVERTER 36V 212WLRS-200-36AC/DC CONVERTER 36V 212W0 - Inmediata$26.00Ver detalles
AC/DC CONVERTER 4.2V 168WLRS-200-4.2AC/DC CONVERTER 4.2V 168W1 - Inmediata$29.30Ver detalles
AC/DC CONVERTER 3.3V 132WLRS-200-3.3AC/DC CONVERTER 3.3V 132W2 - Inmediata$29.30Ver detalles
AC/DC CONVERTER 24V 350WLRS-350-24AC/DC CONVERTER 24V 350W0 - Inmediata$31.40Ver detalles
AC/DC CONVERTER 36V 349WLRS-350-36AC/DC CONVERTER 36V 349W37 - Inmediata$32.50Ver detalles
AC/DC CONVERTER 48V 350WLRS-350-48AC/DC CONVERTER 48V 350W128 - Inmediata$32.50Ver detalles
AC/DC CONVERTER 12V 348WLRS-350-12AC/DC CONVERTER 12V 348W1737 - Inmediata$32.50Ver detalles
AC/DC CONVERTER 15V 348WLRS-350-15AC/DC CONVERTER 15V 348W77 - Inmediata$32.50Ver detalles
AC/DC CONVERTER 4.2V 252WLRS-350-4.2AC/DC CONVERTER 4.2V 252W0 - Inmediata$34.20Ver detalles
AC/DC CONVERTER 5V 300WLRS-350-5AC/DC CONVERTER 5V 300W7 - Inmediata$34.20Ver detalles
AC/DC CONVERTER 3.3V 198WLRS-350-3.3AC/DC CONVERTER 3.3V 198W1 - Inmediata$34.20Ver detalles