VideoLibrary

Analog Devices Non-Isolated PoE Power Supplies | DigiKey Daily

Analog Devices offers their non-isolated Power over Ethernet power supplies, offering a less expensive and less power hungry option for those PoE applications that are out of range of human touch or have less sensitive loads. These solutions accept between 36 and 57 volts and, depending on the version, output positive either 5 or 12 volts. In small TQFN or TDFN packages, these are still capable of outputting between 1.7 and 2.5 amps. These non-isolated PoE power supplies are perfect for applications such as Ethernet powered lighting, IP cameras, remote sensors, and any other non-isolated Ethernet equipment.

7/25/2016 4:56:27 PM

Maxim Non-Isolated PoE Power Supplies DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC REG BUCK ADJ 2.5A 20TQFNMAX17503ATP+IC REG BUCK ADJ 2.5A 20TQFN8210 - Inmediata$4.84Ver detalles
IC REG BUCK ADJ 2.5A 20TQFNMAX17503ATP+TIC REG BUCK ADJ 2.5A 20TQFN7465 - Inmediata$4.82Ver detalles
IC REG BUCK ADJ 1.7A 20TQFNMAX17505ATP+IC REG BUCK ADJ 1.7A 20TQFN4689 - Inmediata
900 - Stock en fábrica
$4.29Ver detalles
EVAL BOARD FOR MAX5969A MAX17505MAXREFDES108#EVAL BOARD FOR MAX5969A MAX175051 - Inmediata
15 - Stock en fábrica
$40.65Ver detalles
EVAL BOARD FOR MAX5969A MAX17503MAXREFDES98#EVAL BOARD FOR MAX5969A MAX175031 - Inmediata
8 - Stock en fábrica
$40.65Ver detalles
EVAL BOARD FOR MAX5969A MAX17503MAXREFDES98EV#EVAL BOARD FOR MAX5969A MAX175030 - Inmediata
119 - Stock en fábrica
$71.34Ver detalles