Analog Devices MAX22445 Digital Galvanic Isolator | DigiKey Daily
Analog Devices’ MAX22445 is a reinforced, 4-channel digital galvanic isolator. This IC, which uses Analog Devices' proprietary process technology, is fast acting, low power and has reinforced isolation to withstand voltage ratings of 5 kilovolts RMS for sixty seconds. This digital isolator offers a unidirectional channel configuration with three channels transmitting data in one direction and one channel transmitting in the opposite direction, making it perfect for applications such as isolated SPI and RS-485 communication. And because this isolator uses independent 1.71 volt to 5.5 volt supplies on each side of the isolator, the device is well suited for use as a level translator. Ideal applications include battery management systems, medical systems, and Fieldbus communications for industrial automation.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX22445FAWE+ | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 317 - Inmediata 41814 - Stock en fábrica | $12.11 | Ver detalles |
![]() | ![]() | MAX2244XWEVKIT# | EVAL BOARD FOR MAX2244X | 1 - Inmediata 9 - Stock en fábrica | $47.80 | Ver detalles |