Analog Devices Himalaya uSLIC™ DC-DC Power Modules | DigiKey Daily
Analog Devices offers their Himalaya uSLIC family of DC-to-DC power modules. These modules provide a wide input voltage range, from 4 volts to 60 volts, with the smallest solution size available, making them ideal for compact industrial and consumer applications. To assist designers even more, the Himalaya uSLIC power modules have an integrated shielded inductor, which blocks AC signals while allowing DC to flow, thus reducing design challenges and allowing designers to build a power supply in just a few hours. Being JEDEC certified to withstand drop, shock, and vibration, these DC-to-DC power modules are indeed robust. They are also compliant with electromagnetic interference standards. Ideal applications include 4 milliamp to 20 milliamp current-loop powered sensors, replacing LDOs, and battery-powered equipment.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXM17552AMB+ | DC DC CONVERTER 0.9-5.5V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | MAXM15064AMB+ | DC DC CONVERTER 0.9-5V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | MAXM17903AMB+ | DC DC CONVERTER 0.9-5V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | MAXM17900AMB+ | DC DC CONVERTER 0.9-5.5V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | MAXM17552EVKIT# | EVAL BOARD FOR MAXM17552 | 1 - Inmediata 7 - Stock en fábrica | $43.88 | Ver detalles |
![]() | ![]() | MAXM15064EVKIT# | EVAL BOARD FOR MAXM15064 | 0 - Inmediata 31 - Stock en fábrica | $40.82 | Ver detalles |
![]() | ![]() | MAXM17903EVKIT# | EVAL BOARD FOR MAXM17903 | 0 - Inmediata 47 - Stock en fábrica | $40.82 | Ver detalles |
![]() | ![]() | MAXM17900EVKIT# | EVAL BOARD FOR MAXM17900 | 10 - Inmediata 26 - Stock en fábrica | $43.02 | Ver detalles |