MAX14920/MAX14921 High Accuracy, 16 Channel Cell-Measurement AFEs
The MAX14920/MAX14921 battery measurement analog front-end devices accurately sample cell voltages and provide level shifting for primary/secondary battery packs up to 16 cells/+65V (max). The MAX14920 monitors up to 12 cells, while the MAX14921 monitors up to 16 cells. Both devices simultaneously sample all cell voltages, allowing accurate state-of-charge and source-resistance determination. All cell voltages are level shifted to ground reference with unity gain, simplifying external ADC data conversion.
MAX14920-MAX14921 High Accuracy 16 Channel Cell-Measurement AFEs
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX14920ECB+ | IC BATT MON MULTI 1-12C 64TQFP | 389 - Inmediata 12000 - Stock en fábrica | $17.49 | Ver detalles |
![]() | ![]() | MAX14921ECS+ | IC BATT MON MULTI 1-16C 80TQFP | 2047 - Inmediata 185045 - Stock en fábrica | $21.77 | Ver detalles |