VideoLibrary

Reed Relay | Datasheet Preview

Littelfuse's 10W AC and DC miniature reed relays are offered in single-in-line (SIL) and dual-in-line (DIP) packages and are hermetically sealed making the switching contacts immune to their environment. Multiple standard relay contact configurations are available, including medium and high voltage versions of the single pole single throw normally open 1A contact form as well as a single pole double throw 1C contact form. The reed relays feature a maximum switching power of 10 W with a maximum switching voltage up to 300 VDC for the high voltage reed relays. With nominal coil voltages of 5 V, 12 V, and 24 V to actuate the relay, these devices have a lower coil power consumption than electromechanical devices and reduce space and cost without compromising flexibility.

8/5/2021 5:39:52 PM

Dual In-Line Package (DIP) Reed Relays

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RELAY REED SPST 500MA 24VHE751A2400RELAY REED SPST 500MA 24V2238 - Inmediata$3.12Ver detalles
RELAY REED SPDT 250MA 5VHE721R0510RELAY REED SPDT 250MA 5V0 - InmediataSee Page for PricingVer detalles
RELAY REED SPDT 250MA 5VHE721C0530RELAY REED SPDT 250MA 5V3349 - Inmediata$8.37Ver detalles
RELAY REED SPDT 250MA 5VHE721E0510RELAY REED SPDT 250MA 5V3876 - InmediataSee Page for PricingVer detalles
RELAY REED SPDT 250MA 24VHE721E2400RELAY REED SPDT 250MA 24V4936 - Inmediata$9.24Ver detalles
RELAY REED SPST 500MA 5VHE721A0500RELAY REED SPST 500MA 5V0 - InmediataSee Page for PricingVer detalles
RELAY REED SPST 500MA 5VHE721A0510RELAY REED SPST 500MA 5V0 - InmediataSee Page for PricingVer detalles

Single In-Line Package (SIP) Reed Relays

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RELAY REED SPST 500MA 12VHE3321A1200RELAY REED SPST 500MA 12V0 - InmediataSee Page for PricingVer detalles
RELAY REED SPST 500MA 12VHE3621A6012RELAY REED SPST 500MA 12V0 - InmediataSee Page for PricingVer detalles
RELAY REED SPST 500MA 5VHE3621A0540RELAY REED SPST 500MA 5V15113 - Inmediata$2.93Ver detalles
RELAY REED SPST 1A 5VHE3351A0500RELAY REED SPST 1A 5V0 - InmediataSee Page for PricingVer detalles
RELAY REED SPST 1A 12VHE3351A1200RELAY REED SPST 1A 12V1 - Inmediata$3.81Ver detalles
RELAY REED SPST 1A 24VHE3351A2400RELAY REED SPST 1A 24V0 - InmediataSee Page for PricingVer detalles
RELAY REED SPST 500MA 5VHE3321A0400RELAY REED SPST 500MA 5V0 - InmediataSee Page for PricingVer detalles