VideoLibrary

Low Rho Series for Overcurrent and Overtemperature Protection | Datasheet Preview

Littelfuse’s Low Rho Series of Surface Mount, Polymer, Positive Temperature Coefficient (PPTC) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop, and automatic, resettable protection are desired. Positive temperature coefficient devices increase in resistance as the temperature increases and therefore limit unsafe currents while allowing for a consistent current flow at safe levels. This resettable overcurrent protection function reduces warranty, service, and repair costs when compared to conventional fuses. Littlefuse Low Rho devices are UL recognized and TUV approved, and have a maximum fault current of 50 Amps. Available in package sizes ranging from 0402 to 2920, they support hold currents from 100 milli Amps to 9 Amps. These Littelfuse Low Rho, resettable PPTC devices are ideal for USB peripherals, Lithium ion battery packs, smartphones, LCD and LED TVs, digital cameras, and more.

10/18/2021 3:29:24 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
PTC RESET FUSE 6V 4.5A 12061206L450SLWRPTC RESET FUSE 6V 4.5A 12063459 - Inmediata$2.41Ver detalles
PTC RESET FUSE 6V 4.5A 12101210L450SLWRPTC RESET FUSE 6V 4.5A 12103000 - Inmediata$2.41Ver detalles
PTC RESET FUSE 6V 3A 12101210L300SLWRPTC RESET FUSE 6V 3A 12102244 - Inmediata$2.07Ver detalles
PTC RESET FUSE 6V 4A 12101210L400SLWRPTC RESET FUSE 6V 4A 12106837 - Inmediata$2.41Ver detalles
PTC RESET FUSE 6V 7A 29202920L700SLPRPTC RESET FUSE 6V 7A 29201927 - Inmediata$2.75Ver detalles
PTC RESET FUSE 9V 3A 06030603L300/9SLYRPTC RESET FUSE 9V 3A 06032183 - Inmediata$3.95Ver detalles
PTC RESET FUSE 6V 5A 12061206L500SLWRPTC RESET FUSE 6V 5A 12060 - Inmediata$2.46Ver detalles
PTC RESET FUSE 6V 5A 12101210L500SLWRPTC RESET FUSE 6V 5A 12100 - Inmediata$2.58Ver detalles
PTC RESET FUSE 1.0A 6V 04020402L100SLKRPTC RESET FUSE 1.0A 6V 04020 - Inmediata$3.01Ver detalles
PTC RESET FUSE 2.0A 6V 06030603L200SL-VYRPTC RESET FUSE 2.0A 6V 06038232 - Inmediata$2.07Ver detalles
PTC RESET FUSE 3.0A 6V 06030603L300SLYRPTC RESET FUSE 3.0A 6V 06034389 - Inmediata$2.07Ver detalles
PTC RESET FUSE 3.0A 6V 06030805L300SLTHYRPTC RESET FUSE 3.0A 6V 0603685 - Inmediata$2.41Ver detalles
PTC RESET FUSE 3.5A 6V 08050805L350SLYRPTC RESET FUSE 3.5A 6V 0805145 - Inmediata$2.41Ver detalles
PTC RESET FUSE 4.0A 6V 08050805L400SLWRPTC RESET FUSE 4.0A 6V 080537672 - Inmediata$2.41Ver detalles
PTC RESET FUSE 2.6A 12V 12061206L260/12SLYRPTC RESET FUSE 2.6A 12V 12067850 - Inmediata$2.41Ver detalles
PTC RESET FUSE 6V 2.6A 12061206L260SLTHYRPTC RESET FUSE 6V 2.6A 120628008 - Inmediata$2.07Ver detalles