Littlefuse 514 Series Fuses | DigiKey Daily
Littelfuse 514 series fuses are ceramic body fuses designed for AC overcurrent protection in HVAC, smart meters, UPS, three-phase supplies, and other high energy applications. 514 series fuses offer current ratings up to 12.5 A with a max voltage rating of 500 VAC, and a max interrupt rating of 5000 A at 500 VAC. The fuses have a compact 6.3 x 32 mm package that is RoHS compliant and lead free. The fuses are available in cartridge form for inserting into a socket, or with axial leads in solder down applications. Littelfuse 514 series fuses have UL and CE approvals, and an operating temperature range of -55°C to +125°C.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 051401.6MXP | FUSE CERAMIC 1.6A 500VAC 3AB 3AG | 0 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514002.MXP | FUSE CERAMIC 2A 500VAC 3AB 3AG | 0 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 051406.3MXP | FUSE CERAMIC 6.3A 500VAC 3AB 3AG | 116 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 05143.15MXP | FUSE CERM 3.15A 500VAC 3AB 3AG | 1130 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514008.MXP | FUSE CERAMIC 8A 500VAC 3AB 3AG | 295 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514004.MXP | FUSE CERAMIC 4A 500VAC 3AB 3AG | 881 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514005.MXP | FUSE CERAMIC 5A 500VAC 3AB 3AG | 1063 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 051412.5MXP | FUSE CERM 12.5A 500VAC 3AB 3AG | 256 - Inmediata | $7.54 | Ver detalles |
![]() | ![]() | 0514010.MXP | FUSE CERAMIC 10A 500VAC 3AB 3AG | 1378 - Inmediata | $7.54 | Ver detalles |
![]() | ![]() | 051401.6MXEP | FUSE CERAMIC 1.6A 500VAC 3AB 3AG | 810 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514002.MXEP | FUSE CERAMIC 2A 500VAC 3AB 3AG | 1085 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514004.MXEP | FUSE CERAMIC 4A 500VAC 3AB 3AG | 354 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514005.MXEP | FUSE CERAMIC 5A 500VAC 3AB 3AG | 976 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 051406.3MXEP | FUSE CERAMIC 6.3A 500VAC 3AB 3AG | 890 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514008.MXEP | FUSE CERAMIC 8A 500VAC 3AB 3AG | 1032 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 05143.15MXEP | FUSE CERM 3.15A 500VAC 3AB 3AG | 167 - Inmediata | $6.87 | Ver detalles |
![]() | ![]() | 0514010.MXEP | FUSE CERAMIC 10A 500VAC 3AB 3AG | 0 - Inmediata | $7.54 | Ver detalles |
![]() | ![]() | 051412.5MXEP | FUSE CERM 12.5A 500VAC 3AB 3AG | 970 - Inmediata | $7.54 | Ver detalles |