LTC2500-32 | DigiKey Daily
The LTC2500-32 is a high performance 32-bit SAR ADC for seismology, energy exploration, and other high accuracy test equipment and instrumentation applications. The LTC2500-32 integrates a digital filter and simultaneously provides both a 32-bit filtered, high precision low noise code and a 32-bit no latency composite code, which includes 24 bits representing the differential input, 7 bits representing the common mode input voltage, and an overrange detection bit. The digital filter can be set to seven different filter types with a total of 78 configurations and relaxes anti-aliasing requirements. Multiple devices can be synchronized using the SYNC pin.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad de bits | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC2500CDKD-32#PBF | IC ADC 32BIT 24-DFN | 32 | 447 - Inmediata | $93.65 | Ver detalles |
![]() | ![]() | LTC2500IDKD-32#PBF | IC ADC 32BIT 24-DFN | 32 | 433 - Inmediata | $103.29 | Ver detalles |
![]() | ![]() | DC2222A-A | DEMO BOARD FOR LTC2500-32 | 1 | 4 - Inmediata | $277.48 | Ver detalles |
![]() | ![]() | DC2390A-A | DEMO BOARD FOR LTC2500-32 | 1 | 0 - Inmediata | See Page for Pricing | Ver detalles |