Kingbright RGB and RGY Series of LEDs | DigiKey Daily
Kingbright's RGB- and RGY-series of LEDs are available in top-emitting and right-angle 0202 and 0303 SMD packages, which offer one of the industry's smallest and thinnest footprints. Also available as through-hole devices, these series of LEDs are designed to provide endless vibrant color combinations by utilizing color-blending capabilities to achieve performance consistency; these LEDs can produce any color in the visible spectrum, including white light. The through-hole series is offered in both common-anode and common-cathode connections, while the SMD packages are available with six pins where each color is driven independently. These RoHS compliant and low-power consumption LEDs are well suited for applications including backlighting, status indicators, and home and smart appliances.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | WP154A4SEJ3VBDZGW/CA | LED RGB DIFFUSED T-1 3/4 T/H | 4607 - Inmediata | $2.20 | Ver detalles |
![]() | ![]() | APHF1608LSEEQBDZGKC | LED RGB CLEAR 4SMD | 10691 - Inmediata | $0.72 | Ver detalles |
![]() | ![]() | APTF1616SURKCGKSYKC | LED GREEN/RED/YELLOW CLEAR 4SMD | 24883 - Inmediata | $1.01 | Ver detalles |
![]() | ![]() | APFA2507LSURKSYKZGKC | LED GREEN/RED/YL CLR 4SMD R/A | 31588 - Inmediata | $1.05 | Ver detalles |
![]() | ![]() | WP154A4SEJ3VBDZGC/CA | LED RGB CLEAR T-1 3/4 T/H | 16806 - Inmediata | $1.93 | Ver detalles |
![]() | ![]() | APFA3010SURKCGKSYKC | LED GREEN/RED/YL CLR 4SMD R/A | 12347 - Inmediata | $0.81 | Ver detalles |
![]() | ![]() | APFA3010SEKJ3ZGKQBKC | LED RGB CLEAR 4SMD | 32229 - Inmediata | $0.81 | Ver detalles |
![]() | ![]() | APFA3011-AK13/F | LED RGB CLEAR 6SMD R/A | 145406 - Inmediata | $1.36 | Ver detalles |
![]() | ![]() | APHF1608SEEQBDZGKC | LED RGB CLEAR 4SMD | 99879 - Inmediata | $0.68 | Ver detalles |