Keystone 1074 Top Loading Coin Cell Holder | DigiKey Daily
Keystone presents their 1074 top loading slim-line 20 millimeter coin cell holder. This vertical mount coin cell holder is designed to retain cell batteries securely under shock and vibration. It allows top entry of the popular 2032 and 2025, or two of the 2016 lithium batteries thus allowing users to achieve 6 volts of power from the same board footprint. This battery holder features tin-plated brass contacts which provide low contact resistant and simplified through-hole mounting on PCBs, and its housing is UL 94V-0 (pronounced: UL ninety-four V-zero) rated. Also, its narrow profile affords a minimal footprint for high-density PCB packages. This slim yet robust coin cell holder is ideal for circuit back-up power and will accept all major manufacturers’ batteries.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1074 | BATTERY HOLDER COIN 20MM PC PIN | 522 - Inmediata | $0.67 | Ver detalles |
![]() | ![]() | 1067 | BATTERY HOLDER COIN 20MM PC PIN | 3686 - Inmediata | $2.20 | Ver detalles |
![]() | ![]() | 1065 | BATTERY HOLDER COIN 20MM PC PIN | 8919 - Inmediata | $2.47 | Ver detalles |
![]() | ![]() | 101 | BATTERY HOLDER COIN 20MM PC PIN | 11313 - Inmediata | $2.41 | Ver detalles |
![]() | ![]() | 1025-7 | BATT HOLDER COIN 1/2 CELL PC PIN | 6513 - Inmediata 5918 - Stock en fábrica | $1.94 | Ver detalles |
![]() | ![]() | 1025 | BATT HOLDER COIN 1/2 CELL PC PIN | 5329 - Inmediata | $1.99 | Ver detalles |
![]() | ![]() | 1026 | BATT HLD COIN 20MM 2 CELL PC PIN | 153 - Inmediata 500 - Stock en fábrica | $1.77 | Ver detalles |
![]() | ![]() | 1027 | BATT HLD COIN 23MM 2 CELL PC PIN | 4861 - Inmediata 1281 - Stock en fábrica | $1.40 | Ver detalles |
![]() | ![]() | 103 | BATTERY HOLDER COIN 20MM PC PIN | 29136 - Inmediata 10608 - Stock en fábrica | $0.94 | Ver detalles |
![]() | ![]() | 104 | BATTERY HOLDER COIN 23MM PC PIN | 13918 - Inmediata 6615 - Stock en fábrica | $1.51 | Ver detalles |
![]() | ![]() | 105 | BATT HOLDER COIN 24.5MM PC PIN | 6237 - Inmediata 7781 - Stock en fábrica | $1.14 | Ver detalles |
![]() | ![]() | 1052 | BATTERY HOLDER COIN 24.5MM SMD | 1063 - Inmediata 3170 - Stock en fábrica | $2.20 | Ver detalles |
![]() | ![]() | 1052TR | BATTERY HOLDER COIN 24.5MM SMD | 4366 - Inmediata | $2.72 | Ver detalles |
![]() | ![]() | 1053 | BATT HOLDER COIN 24.5MM PC PIN | 129 - Inmediata | $1.23 | Ver detalles |
![]() | ![]() | 1056 | BATTERY HOLDER COIN 12.5MM SMD | 66785 - Inmediata 1000 - Stock en fábrica | $1.10 | Ver detalles |
![]() | ![]() | 1056TR | BATTERY HOLDER COIN 12.5MM SMD | 5490 - Inmediata | $1.05 | Ver detalles |
![]() | ![]() | 1057 | BATTERY HOLDER COIN 20MM SMD | 377 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | 1057TR | BATTERY HOLDER COIN 20MM SMD | 6 - Inmediata | $1.35 | Ver detalles |
![]() | ![]() | 1058 | BATTERY HOLDER COIN 20MM SMD | 3097 - Inmediata 2760 - Stock en fábrica | $1.28 | Ver detalles |
![]() | ![]() | 1058TR | BATTERY HOLDER COIN 20MM SMD | 23325 - Inmediata | $1.32 | Ver detalles |