Infineon XMC4700 Microcontrollers | DigiKey Daily
DigiKey Daily previews XMC4700 microcontrollers from Infineon. Infineon's XMC4700 microcontrollers are a high performance, energy efficient microcontroller (MCU) based on the ARM Cortex-M4 processor core. XMC4700 boasts an ambient temperature rating of -40-125 degrees Celsius and a memory protection unit, making it an optimal MCU for industrial applications. Infineon's XMC4700 is available at DigiKey today! http://www.digikey.com/en/product-highlight/i/infineon/xmc4700-and-xmc4800-family-microcontrollers
Infineon XMC4700 Microcontrollers DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | KITXMC47RELAX5VADV1TOBO1 | RELAX KIT FOR 5V SHIELDS XMC4700 | 0 - Inmediata | $33.77 | Ver detalles |
![]() | ![]() | KITXMC47RELAXLITEV1TOBO1 | RELAX LITE KIT XMC4700 EVAL BRD | 79 - Inmediata | $16.28 | Ver detalles |
![]() | ![]() | KITXMC47RELAXV1TOBO1 | RELAX KIT XMC4700 EVAL BRD | 0 - Inmediata | $42.96 | Ver detalles |
![]() | ![]() | KITXMC48RELAXECATV1TOBO1 | RELAX ETHERCAT KIT XMC4800 EVAL | 0 - Inmediata | $110.46 | Ver detalles |
![]() | ![]() | XMC4700E196K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 196LFBGA | 1134 - Inmediata | $22.42 | Ver detalles |
![]() | ![]() | XMC4700F100K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 100LQFP | 0 - Inmediata | $20.48 | Ver detalles |
![]() | ![]() | XMC4700F144K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 144LQFP | 410 - Inmediata | $21.45 | Ver detalles |
![]() | ![]() | XMC4800E196K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 196LFBGA | 0 - Inmediata | $25.52 | Ver detalles |
![]() | ![]() | XMC4800F100K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 100LQFP | 924 - Inmediata | $24.07 | Ver detalles |
![]() | ![]() | XMC4800F144K2048AAXQMA1 | IC MCU 32BIT 2MB FLASH 144LQFP | 381 - Inmediata | $24.79 | Ver detalles |