VideoLibrary

MXPM multicoax connectors up to 90 GHz

As test densities increase, ease of use and signal integrity become equally critical. At HUBER+SUHNER, we design multicoax connectivity solutions that simplify complex test setups while delivering the performance engineers rely on.

3/31/2026 5:18:36 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
2X8A_82_MXPM-S50-0-1/-11_NE2X8A_82_MXPM-S50-0-1/-11_NE2X8A_82_MXPM-S50-0-1/-11_NE0 - Inmediata$103.10Ver detalles
1X8A_82_MXPM-S50-0-2/-11_NE1X8A_82_MXPM-S50-0-2/-11_NE1X8A_82_MXPM-S50-0-2/-11_NE77 - Inmediata$84.19Ver detalles
2X8A_82_MXPM-S50-0-1/-11_NM2X8A_82_MXPM-S50-0-1/-11_NM2X8A_82_MXPM-S50-0-1/-11_NM0 - Inmediata$84.07Ver detalles
1X8A_82_MXPM-S50-0-1/-11_NE1X8A_82_MXPM-S50-0-1/-11_NE1X8A_82_MXPM-S50-0-1/-11_NE0 - Inmediata$84.19Ver detalles
1X8A_82_MXPM-S50-0-2/-11_NM1X8A_82_MXPM-S50-0-2/-11_NM1X8A_82_MXPM-S50-0-2/-11_NM0 - Inmediata$48.16Ver detalles
1X8A_82_MXPM-S50-0-1/-11_NM1X8A_82_MXPM-S50-0-1/-11_NM1X8A_82_MXPM-S50-0-1/-11_NM0 - Inmediata$48.16Ver detalles
Nuevo en DigiKey
2X8A_82_MXPM-S50-0-3/-11_NE
2X8A_82_MXPM-S50-0-3/-11_NE2X8A_82_MXPM-S50-0-3/-11_NE0 - Inmediata$90.62Ver detalles