VideoLibrary

Honeywell RTP Series Rotary Position Sensor | DigiKey Daily

Honeywell's RTP series, rotary position sensors offer non-contact operation with solid-state, Hall-effect technology. These products use a magnetically biased, Hall-effect integrated circuit to sense rotary movement of the actuator over a set operating range. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified, rugged package. The sensors also offer industry-standard AMP termination and 32 mm mounting pitch. Eight operating ranges up to 360° are tolerant to over-travel and allow use in most harsh transportation and industrial applications like large vehicle steering and pedals, bus and truck suspension, or boat engine tilt positions.

3/21/2017 8:30:33 PM

Honeywell RTP Series Rotary Position Sensor DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SENSOR ROTARY 50DEG CONNECTORRTP050HVEAASENSOR ROTARY 50DEG CONNECTOR0 - Inmediata
7 - Marketplace
$145.12Ver detalles
SENSOR ROTARY 50DEG CONNECTORRTP050HVNAASENSOR ROTARY 50DEG CONNECTOR0 - Inmediata$125.53Ver detalles
SENSOR ROTARY 50DEG CONNECTORRTP050LVEAASENSOR ROTARY 50DEG CONNECTOR0 - Inmediata$93.48Ver detalles
SENSOR ROTARY 50DEG CONNECTORRTP050LVNAASENSOR ROTARY 50DEG CONNECTOR0 - Inmediata
200 - Marketplace
$89.20Ver detalles
SENSOR ROTARY 60DEG CONNECTORRTP060HVEAASENSOR ROTARY 60DEG CONNECTOR0 - Inmediata
72 - Marketplace
$176.98Ver detalles
SENSOR ROTARY 60DEG CONNECTORRTP060HVNAASENSOR ROTARY 60DEG CONNECTOR0 - Inmediata$168.82Ver detalles
SENSOR ROTARY 60DEG CONNECTORRTP060LVEAASENSOR ROTARY 60DEG CONNECTOR49 - Inmediata$112.37Ver detalles
SENSOR ROTARY 60DEG CONNECTORRTP060LVNAASENSOR ROTARY 60DEG CONNECTOR0 - Inmediata$86.93Ver detalles
SENSOR ROTARY 70DEG CONNECTORRTP070HVEAASENSOR ROTARY 70DEG CONNECTOR0 - Inmediata$86.93Ver detalles
SENSOR ROTARY 70DEG CONNECTORRTP070HVNAASENSOR ROTARY 70DEG CONNECTOR0 - Inmediata$77.84Ver detalles
SENSOR ROTARY 70DEG CONNECTORRTP070LVEAASENSOR ROTARY 70DEG CONNECTOR0 - Inmediata$116.87Ver detalles
SENSOR ROTARY 70DEG CONNECTORRTP070LVNAASENSOR ROTARY 70DEG CONNECTOR0 - Inmediata
24 - Marketplace
$52.20Ver detalles
SENSOR ROTARY 90DEG CONNECTORRTP090HVEAASENSOR ROTARY 90DEG CONNECTOR0 - Inmediata$139.48Ver detalles
SENSOR ROTARY 90DEG CONNECTORRTP090HVNAASENSOR ROTARY 90DEG CONNECTOR0 - Inmediata$152.55Ver detalles
SENSOR ROTARY 90DEG CONNECTORRTP090LVEAASENSOR ROTARY 90DEG CONNECTOR0 - InmediataSee Page for PricingVer detalles
SENSOR ROTARY 90DEG CONNECTORRTP090LVNAASENSOR ROTARY 90DEG CONNECTOR90 - Inmediata$113.37Ver detalles
SENSOR ROTARY 120DEG CONNECTORRTP120HVEAASENSOR ROTARY 120DEG CONNECTOR0 - Inmediata$168.32Ver detalles
SENSOR ROTARY 120DEG CONNECTORRTP120HVNAASENSOR ROTARY 120DEG CONNECTOR81 - Inmediata$131.59Ver detalles
SENSOR ROTARY 120DEG CONNECTORRTP120LVEAASENSOR ROTARY 120DEG CONNECTOR0 - Inmediata$119.08Ver detalles
SENSOR ROTARY 120DEG CONNECTORRTP120LVNAASENSOR ROTARY 120DEG CONNECTOR0 - Inmediata$96.12Ver detalles