VideoLibrary

FH62 Series FPC Connector | Datasheet Preview

Hirose's FH62 series are compact, flexible printed circuit, or FPC, connectors with a single-action lock that is designed for automatic assembly. Conventional connection methods require opening the actuator, inserting the FPC, and closing the actuator. However, with One Action FH, only FPC/FFC insertion is needed to complete the connection. Locking is completed at the same time as the FPC/FFC insertion, so incomplete mating does not occur. The notches on both sides of the FPC are held by the lock lever, generating a high FPC retention force in spite of the small size. In addition to simplifying assembly, the space-saving FH62 series FPC connector also simplifies the design process by supporting USB 3.0, embedded DisplayPort ver1.3, and MIPI D-PHY ver1.1 standards. The connector enables a reduction in the size of consumer, medical, point-of-sale, and other electronic devices.

1/27/2022 8:45:20 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN FPC TOP 35POS 0.25MM R/AFH62-35S-0.25SHW(10)CONN FPC TOP 35POS 0.25MM R/A4643 - Inmediata$2.14Ver detalles
CONN FPC TOP 13POS 0.25MM R/AFH62-13S-0.25SHW(10)CONN FPC TOP 13POS 0.25MM R/A2171 - Inmediata$2.21Ver detalles
CONN FPC TOP 35POS 0.25MM R/AFH62-35S-0.25SHW(99)CONN FPC TOP 35POS 0.25MM R/A500 - Inmediata$3.35Ver detalles
CONN FPC TOP 35POS 0.25MM R/AFH62-35S-0.25SHWCONN FPC TOP 35POS 0.25MM R/A0 - Inmediata$1.14Ver detalles