EMC/RFI Shield Can Clips | Datasheet Preview
Combining SMT clips with a shield can provides a simple and cost-effective method of shielding vulnerable or EMI-radiating board components. These EMC shield clips work with custom cans or Harwin’s range of off-the-self cans. Since no secondary manual soldering operation is required, shield cans quickly and easily slide into these clips. This approach avoids introducing hotspots from manual soldering, which could potentially damage nearby components. And, testing and rework is now easily accomplished without a desoldering operation to access components under the shielding can. The tape-and-reel SMT shield clips allow for fast and low-cost automatic assembly at the same time as the rest of the PCB.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | S1711-46R | RFI SHLD CLIP SS TIN SOLDER | 79194 - Inmediata | $0.42 | Ver detalles |
![]() | ![]() | S1721-46R | RFI SHLD CLIP SS TIN SOLDER | 48856 - Inmediata | $0.43 | Ver detalles |
![]() | ![]() | S1411-46R | RFI SHLD CLIP SS TIN SOLDER | 72623 - Inmediata | $0.43 | Ver detalles |
![]() | ![]() | S2711-46R | RFI SHLD CLIP CU TIN SLD 1900/TR | 66524 - Inmediata | $0.25 | Ver detalles |
![]() | ![]() | S0971-46R | RFI SHLD CLIP SS TIN SOLDER | 625992 - Inmediata | $0.42 | Ver detalles |
![]() | ![]() | S0981-46R | RFI SHLD CLIP SS TIN SOLDER | 145052 - Inmediata | $0.44 | Ver detalles |
![]() | ![]() | S0991-46R | RFI SHLD CLIP SS TIN SOLDER | 148033 - Inmediata | $0.33 | Ver detalles |
![]() | ![]() | S1001-46R | RFI SHLD CLIP SS TIN SOLDER | 177933 - Inmediata | $0.40 | Ver detalles |
![]() | ![]() | S0941-46R | RFI SHLD CLIP SS TIN SOLDER | 29818 - Inmediata | $0.18 | Ver detalles |
![]() | ![]() | S0951-46R | RFI SHLD CLIP SS TIN SOLDER | 787256 - Inmediata | $0.19 | Ver detalles |
![]() | ![]() | S0961-46R | RFI SHLD CLIP SS TIN SOLDER | 107966 - Inmediata | $0.21 | Ver detalles |
![]() | ![]() | S0911-46R | RFI SHLD CLIP BECU TIN SOLDER | 27498 - Inmediata | $0.45 | Ver detalles |
![]() | ![]() | S0921-46R | RFI SHLD CLIP CUPRO NICK TIN SLD | 6643 - Inmediata | $0.76 | Ver detalles |
![]() | ![]() | S03-10100300R | RF SHIELD 0.394" X 0.394" SMD | 10454 - Inmediata | $1.19 | Ver detalles |
![]() | ![]() | S03-15100300R | RF SHIELD 0.394" X 0.591" SMD | 109840 - Inmediata | $1.23 | Ver detalles |
![]() | ![]() | S03-30100300R | RF SHIELD 0.394" X 1.181" SMD | 2581 - Inmediata | $1.31 | Ver detalles |
![]() | ![]() | S02-20150300 | RF SHIELD 0.591" X 0.787" SMD | 6720 - Inmediata | $3.85 | Ver detalles |
![]() | ![]() | S02-25200300 | RF SHIELD 0.8" X 0.984" SMD | 4135 - Inmediata | $4.33 | Ver detalles |
![]() | ![]() | S02-30200250 | RF SHIELD 0.8" X 1.181" SMD | 969 - Inmediata | $4.64 | Ver detalles |
![]() | ![]() | S01-30200500 | RF SHIELD 0.8" X 1.181" SMD | 5327 - Inmediata | $5.18 | Ver detalles |