VideoLibrary

GHI Electronics BrainPad-AR1 | DigiKey Daily

GHI Electronics presents their BrainPad-AR1, which is also known as the BrainPad Arcade. The BrainPad Arcade is a hand-held, retro-gaming circuit that includes everything needed to build fun and exciting games. The Arcade features a 1.8 inch, 160-by-128 color display, an onboard STM32F401 Cortex-M4 microcontroller, a buzzer speaker, an accelerometer, and eight user buttons. Users can also get creative in making their own enclosure out of cardboard or from a 3D printer. The BrainPad Arcade is Microsoft MakeCode compatible and can be used to build interesting games from collision detection to particles. Make games in any modern internet browser running on PC, Mac or Chromebook. When developing with the BrainPad Arcade, making games is as much fun as playing them!

9/6/2019 1:35:36 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DEV KIT BRAIN PAD ARCADE CIRCUITBRAINPAD-AR1DEV KIT BRAIN PAD ARCADE CIRCUIT0 - Inmediata$49.28Ver detalles