FLIR Thermal Camera for Smartphones | DigiKey Daily
FLIR offers their pro-grade thermal camera for smartphones. These professional-level, compact thermal imaging cameras are designed to be the go-to tool for building inspections, facilities maintenance, HVAC, or electrical repair. These slim cameras fit easily in a pocket so that users can take them anywhere. And their easy-to-learn integrated 3-inch intuitive touch screen with auto orientation allows for easy viewing, so users can quickly get to the task of finding hidden problems, documenting repairs, and sharing images over Wi-Fi. Other features include an area measurement box which measures the hottest or coldest spots, and high thermal sensitivity for detecting subtle temperature differences common in building applications. Typical applications include insulation inspection, moisture detection, plumbing, air leaks, and more.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLIR ONE PRO-IOS | THERMAL IMAGING PHONE ACCY IOS | 13 - Inmediata | $466.54 | Ver detalles |
![]() | ![]() | FLIR ONE PRO-USB-C | THERMAL IMAGING PHONE ACCY USB-C | 21 - Inmediata | $429.00 | Ver detalles |
![]() | ![]() | FLIR ONE PRO-MICRO-USB | THERMAL IMAGING PHONE USB MICRO | 0 - Inmediata | $399.99 | Ver detalles |
![]() | ![]() | FLIR ONE PRO LT IOS | THRM IMG CAMR IOS LT | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | FLIR ONE PRO LT USB-C | THRM IMG CAMR ANDROID USB-C LT | 0 - Inmediata | $349.99 | Ver detalles |
![]() | ![]() | FLIR ONE PRO LT MICRO-USB | THRM IMG CMR ANDROID USB MCRO LT | 0 - Inmediata | $299.99 | Ver detalles |