Edsyn’s model 951SX Temperature Controlled Soldering Station
The 951SX is a highly dependable, linear temperature control soldering station that uses a wide variety of tips. It is easy to maintain with an external calibration feature and is ESD safe. UL approved, the 951SX comes with an 18-month warranty and continues to be made at the EDSYN factory located in Van Nuys, California.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 951SX | LONER TEMP-CONTROL SOLDER STATIO | 0 - Inmediata | $274.57 | Ver detalles |
![]() | PD528 | TOOL POD FOR ALL SOLDERING STATI | 0 - Inmediata | $43.10 | Ver detalles | |
![]() | ![]() | LT375 | LONER SPADE SOLDERING TIP 1.5MM | 12 - Inmediata | $9.98 | Ver detalles |
![]() | ![]() | SH230 | GDT 230V 5KA 2 POLE SMD | 3058 - Inmediata | $1.56 | Ver detalles |
![]() | RS199 | REPLACEMENT SPONGE-RETANGLE | 24 - Inmediata | $3.69 | Ver detalles | |
![]() | RS372 | RETAINING SLEEVE FOR STANDARD TI | 1 - Inmediata | $30.25 | Ver detalles | |
![]() | SR060 | HOLLOW HEATER ASSEMBLY KIT 120V | 1 - Inmediata | $110.25 | Ver detalles |