VideoLibrary

Diodes BCR4xxUQ Series LED Current Regulators | DigiKey Daily

Diodes offers their simple-to-use BCR4xxUQ series of automotive constant current regulators. These LED current regulators have settable currents ranging from 10 milliamps to 350 milliamps. With no need for external components to run at pre-set currents, this family of current regulators offers simplicity of application. However, for greater design flexibility, they can be adjusted up to 100 milliamps, 200 milliamps or 350 milliamps, depending on part number, using an external resistor. And for dimming and fade-in and fade-out effects, the devices are PWM compatible, up to 25 kilohertz. These current regulators feature a wide input supply voltage ranging from 1.4 volts to 40 volts. Ideal wide-ranging automotive applications include instrument cluster illumination, interior lighting, turn signals and rear cluster lighting.

9/20/2018 1:30:11 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC LED DRVR LIN PWM 100MA SOT26BCR401UW6Q-7IC LED DRVR LIN PWM 100MA SOT26700 - Inmediata$0.33Ver detalles
IC LED DRVR LIN PWM 20MA SOT26BCR402UW6Q-7IC LED DRVR LIN PWM 20MA SOT260 - Inmediata$0.33Ver detalles
IC LED DRVR LIN PWM 50MA SOT26BCR405UW6Q-7IC LED DRVR LIN PWM 50MA SOT262450 - Inmediata
99000 - Stock en fábrica
$0.33Ver detalles
IC LED DRVR LIN PWM 350MA SOT26BCR420UW6Q-7IC LED DRVR LIN PWM 350MA SOT260 - Inmediata$0.28Ver detalles
IC LED DRVR LIN PWM 350MA SOT26BCR421UW6Q-7IC LED DRVR LIN PWM 350MA SOT26355 - Inmediata$0.28Ver detalles
IC LED DRIVER LINEAR 350MA 6DFNBCR420UFDQ-7IC LED DRIVER LINEAR 350MA 6DFN10 - Inmediata$0.39Ver detalles
IC LED DRVR LIN PWM 350MA 6DFNBCR421UFDQ-7IC LED DRVR LIN PWM 350MA 6DFN365140 - Inmediata$0.39Ver detalles