VideoLibrary

CUI's High Density Medical VMS Series | Digi-Key Daily

CUI公司的VMS系列高密度医用电源,提供180瓦至550瓦功率,专为2 x MOPP应用而设计,是医疗诊断设备、医疗监控设备和牙科应用的理想选择。该系列符合IEC 60601-1第4版的要求,功率密度高达每立方英寸30瓦,尺寸仅2英寸x 4英寸或3英寸x 5英寸, 加上高达94%的效率和低于0.5瓦的空载功耗,这些特性都有助于满足能效要求。该电源可选配12至58伏直流电输出电压,以及用于对流冷却的12伏0.5安培独立风扇输出。

1/7/2019 8:29:20 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 12V 120WVMS-180-12AC/DC CONVERTER 12V 120W0 - Inmediata$178.48Ver detalles
AC/DC CONVERTER 24V 120WVMS-180-24AC/DC CONVERTER 24V 120W60 - Inmediata
16 - Marketplace
$162.69Ver detalles
AC/DC CONVERTER 48V 120WVMS-180-48AC/DC CONVERTER 48V 120W0 - Inmediata
86 - Marketplace
$162.69Ver detalles
AC/DC CONVERTER 12V 120WVMS-180-12-1AC/DC CONVERTER 12V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 15V 120WVMS-180-15-1AC/DC CONVERTER 15V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 15V 120WVMS-180-15AC/DC CONVERTER 15V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 24V 120WVMS-180-24-1AC/DC CONVERTER 24V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 30V 120WVMS-180-30-1AC/DC CONVERTER 30V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 30V 120WVMS-180-30AC/DC CONVERTER 30V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 48V 120WVMS-180-48-1AC/DC CONVERTER 48V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 58V 120WVMS-180-58-1AC/DC CONVERTER 58V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 58V 120WVMS-180-58AC/DC CONVERTER 58V 120W0 - Inmediata$152.39Ver detalles
AC/DC CONVERTER 12V 120WVMS-225-12AC/DC CONVERTER 12V 120W219 - Inmediata$188.16Ver detalles
AC/DC CONVERTER 24V 120WVMS-225-24AC/DC CONVERTER 24V 120W302 - Inmediata$188.16Ver detalles
AC/DC CONVERTER 48V 120WVMS-225-48AC/DC CONVERTER 48V 120W0 - Inmediata
104 - Marketplace
$171.74Ver detalles
AC/DC CONVERTER 12V 120WVMS-225-12-1AC/DC CONVERTER 12V 120W0 - Inmediata$162.05Ver detalles
AC/DC CONVERTER 15V 120WVMS-225-15-1AC/DC CONVERTER 15V 120W0 - Inmediata$162.05Ver detalles
AC/DC CONVERTER 15V 120WVMS-225-15AC/DC CONVERTER 15V 120W0 - Inmediata$162.05Ver detalles
AC/DC CONVERTER 24V 120WVMS-225-24-1AC/DC CONVERTER 24V 120W0 - Inmediata$162.05Ver detalles
AC/DC CONVERTER 30V 120WVMS-225-30-1AC/DC CONVERTER 30V 120W0 - Inmediata$162.05Ver detalles