VideoLibrary

The Ultimate Solution to Start and Stop a Motor

What are the most common solutions in the market to start and stop a 3-phase AC motor? And what is the ultimate solution that combines all the advantages in order to have the most reliable and performing start, stop and reversing control of a motor?

12/1/2014 6:55:03 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
480V 7.6A 120VAC NO AUX RN 2LDRC3P48B400R2480V 7.6A 120VAC NO AUX RN 2L8 - Inmediata
31 - Marketplace
$90.83Ver detalles
REV 400V 7.6A 120 VAC NO AUXDRC3R40B400REV 400V 7.6A 120 VAC NO AUX10 - Inmediata
98 - Marketplace
$179.14Ver detalles
REV 400V 7.6A 230 VAC NO AUXDRC3R40A400REV 400V 7.6A 230 VAC NO AUX0 - Inmediata
38 - Marketplace
$179.86Ver detalles
REV 400V 7.6A 120 VAC 2NODRC3R40B420REV 400V 7.6A 120 VAC 2NO0 - Inmediata
27 - Marketplace
$197.33Ver detalles
REV 480V 7.6A 230 VAC 2NODRC3R48A420REV 480V 7.6A 230 VAC 2NO0 - Inmediata
84 - Marketplace
$244.17Ver detalles
480V 7.6A 24VAC/DC NO AUX RN 2LDRC3P48D400R2480V 7.6A 24VAC/DC NO AUX RN 2L20 - Inmediata$100.20Ver detalles
480V 5A 24VAC/DC NO AUX RN 3LDRC3P48D400R480V 5A 24VAC/DC NO AUX RN 3L17 - Inmediata
3 - Marketplace
$121.59Ver detalles
480V 7.6A 24VAC/DC NO AUX ZC 2LDRC3P48D4002480V 7.6A 24VAC/DC NO AUX ZC 2L10 - Inmediata$100.88Ver detalles
480V 5A 24VAC/DC 1NO+1NC RN 3LDRC3P48D411R480V 5A 24VAC/DC 1NO+1NC RN 3L25 - Inmediata$155.41Ver detalles
480V 7.6A 24VAC/DC 2NO RN 2LDRC3P48D420R2480V 7.6A 24VAC/DC 2NO RN 2L10 - Inmediata$121.43Ver detalles
480V 7.6A 24VAC/DC 1NO+1NC RN 2LDRC3P48D411R2480V 7.6A 24VAC/DC 1NO+1NC RN 2L5 - Inmediata$134.01Ver detalles
480V 7.6A 120VAC 2NO ZC 2LDRC3P48B4202480V 7.6A 120VAC 2NO ZC 2L6 - Inmediata$122.11Ver detalles
480V 5A 24VAC/DC 2NO RN 3LDRC3P48D420R480V 5A 24VAC/DC 2NO RN 3L7 - Inmediata$142.87Ver detalles
CONTACTOR SSR 3PH REV 400V 7.6ADRC3R40E440CONTACTOR SSR 3PH REV 400V 7.6A5 - Inmediata$225.39Ver detalles
REV 480V 7.6A 120 VAC 2NODRC3R48B420REV 480V 7.6A 120 VAC 2NO8 - Inmediata$269.34Ver detalles
REV 480V 7.6A 24 VAC/DC 2NODRC3R48D420REV 480V 7.6A 24 VAC/DC 2NO3 - Inmediata$269.34Ver detalles
480V 5A 230VAC NO AUX RN 3LDRC3P48A400R480V 5A 230VAC NO AUX RN 3L0 - Inmediata
19 - Marketplace
$110.23Ver detalles
480V 5A 230VAC NO AUX ZC 3LDRC3P48A400480V 5A 230VAC NO AUX ZC 3L0 - Inmediata
6 - Marketplace
$111.16Ver detalles
480V 5A 120VAC NO AUX RN 3LDRC3P48B400R480V 5A 120VAC NO AUX RN 3L10 - Inmediata$121.59Ver detalles
480V 7.6A 24VAC/DC 2NO ZC 2LDRC3P48D4202480V 7.6A 24VAC/DC 2NO ZC 2L5 - Inmediata$122.11Ver detalles