Cinch RJ45 D38999 Series | DigiKey Daily
Cinch Connectivity offers the RJ45 D38999 series. By bringing the combined technical expertise and engineering capabilities of Cinch’s rugged D38999 shell and Stewart’s high performance RJ45, this RJ45 D38999 series provides Ethernet connectivity in harsh environments. This connector’s unique design reduces the footprint to the markets smallest size 17, which can be used to transmit 1G Base-T Ethernet signals. Shell size 19 is also available. Other features include EMI protection with shielded cable, offered in a variety of metals and platings, sealed to IP68, and having four keyways available. Various connector jacks and connector plugs are also available. This RJ45 D38999 series is ideally suited for applications including harsh environment connectivity, military communication, railway, oil and gas, and renewable energy industry.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | C-RJFTV5E17071G | CONN MODULAR JACK | 44 - Inmediata | $39.65 | Ver detalles |
![]() | ![]() | C-RJFTV5E1707BS1G | CONN MODULAR JACK | 18 - Inmediata | $61.80 | Ver detalles |
![]() | ![]() | C-RJFTV5E17071N | CONN MODULAR JACK | 44 - Inmediata | $40.24 | Ver detalles |
![]() | ![]() | C-RJFTV5E1707BS1N | CONN MODULAR JACK | 55 - Inmediata | $60.85 | Ver detalles |
![]() | ![]() | C-RJFTV5E17021G | CONN MODULAR JACK | 1 - Inmediata | $35.83 | Ver detalles |
![]() | ![]() | C-RJFTV5E1702BS1G | CONN MODULAR JACK | 0 - Inmediata | $46.69 | Ver detalles |
![]() | ![]() | C-RJFTV5E17021N | CONN MODULAR JACK | 0 - Inmediata | $35.99 | Ver detalles |
![]() | ![]() | C-RJFTV5E1702BS1N | CONN MODULAR JACK | 0 - Inmediata 4 - Marketplace | $58.61 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PG03 | CABLE MOD 8P8C PLUG-PLUG 0.98' | 21 - Inmediata | $56.57 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PG05 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 0 - Inmediata | $58.58 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PG10 | CABLE MOD 8P8C PLUG-PLUG 3.28' | 0 - Inmediata | $63.55 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PG15 | CABLE MOD 8P8C PLUG-PLUG 4.92' | 31 - Inmediata | $67.15 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706MG03 | CABLE MOD 8P8C PLUG-PLUG 0.98' | 0 - Inmediata | $65.26 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706MG05 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 0 - Inmediata | $56.84 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706MG10 | CABLE MOD 8P8C PLUG-PLUG 3.28' | 0 - Inmediata | $72.14 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706MG15 | CABLE MOD 8P8C PLUG-PLUG 4.92' | 32 - Inmediata | $77.03 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PN03 | CABLE MOD 8P8C PLUG-PLUG 0.98' | 0 - Inmediata | $58.39 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PN05 | CABLE MOD 8P8C PLUG-PLUG 1.64' | 0 - Inmediata | $60.38 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PN10 | CABLE MOD 8P8C PLUG-PLUG 3.28' | 0 - Inmediata | $55.10 | Ver detalles |
![]() | ![]() | C-RJFTV5E1706PN15 | CABLE MOD 8P8C PLUG-PLUG 4.92' | 0 - Inmediata | $48.71 | Ver detalles |