Cinch Dura-Con Hermetic Connectors | DigiKey Daily
Cinch Connectivity Solutions’ Dura-Con Hermetic connectors have a high performance hermetic seal and rugged contacts for reliable connections in harsh environments. Dura-Con Hermetic connectors are tested to MIL-DTL-83513 and are sealed with a proprietary Cinch Hermetic compound as well as a fluorosilicone o-ring. Plugs and sockets are available with 9 to 51 positions in pigtail or solder cup variants and use twist-pin contacts that provide 7 points of contact, a 3 A current rating, and are reliable under extreme shock and vibration. The aluminum shell provides extra strength and EMI/RFI shielding, and the connectors are rated for operation from -55°C to +125°C.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCDH-9P4C40.5BN | CONN MICRO-D PLUG 9POS PNL MNT | 0 - Inmediata | $358.59 | Ver detalles |
![]() | ![]() | DCDH-9S4C40.5BN | CONN MICRO-D RCPT 9POS PNL MNT | 25 - Inmediata | $356.59 | Ver detalles |
![]() | ![]() | DCDH-15P4C40.5BN | CONN MICRO-D PLUG 15POS PNL MNT | 26 - Inmediata | $347.40 | Ver detalles |
![]() | ![]() | DCDH-15S4C40.5BN | CONN MICRO-D RCPT 15POS PNL MNT | 18 - Inmediata | $389.45 | Ver detalles |
![]() | ![]() | DCDH-25P4C40.5BN | CONN MICRO-D PLUG 25POS PNL MNT | 46 - Inmediata | $455.94 | Ver detalles |
![]() | ![]() | DCDH-25S4C40.5BN | CONN MICRO-D RCPT 25POS PNL MNT | 23 - Inmediata | $515.31 | Ver detalles |
![]() | ![]() | DCDH-37P4C40.5BN | CONN MICRO-D PLUG 37POS PNL MNT | 4 - Inmediata 1 - Marketplace | $376.55 | Ver detalles |
![]() | ![]() | DCDH-37S4C40.5BN | CONN MICRO-D RCPT 37POS PNL MNT | 0 - Inmediata | $612.20 | Ver detalles |
![]() | ![]() | DCDH-51P4C40.5BN | CONN MICRO-D PLUG 51POS PNL MNT | 11 - Inmediata | $649.91 | Ver detalles |
![]() | ![]() | DCDH-51S4C40.5BN | CONN MICRO-D RCPT 51POS PNL MNT | 15 - Inmediata | $693.02 | Ver detalles |
![]() | ![]() | DCDH-9PSBN | CONN MICRO-D PLUG 9POS PNL MNT | 29 - Inmediata | $384.26 | Ver detalles |
![]() | ![]() | DCDH-9SSBN | CONN MICRO-D RCPT 9POS PNL MNT | 18 - Inmediata | $374.88 | Ver detalles |
![]() | ![]() | DCDH-15PSBN | CONN MICRO-D PLUG 15POS PNL MNT | 0 - Inmediata | $390.98 | Ver detalles |
![]() | ![]() | DCDH-15SSBN | CONN MICRO-D RCPT 15POS PNL MNT | 46 - Inmediata | $408.76 | Ver detalles |
![]() | ![]() | DCDH-25PSBN | CONN MICRO-D PLUG 25POS PNL MNT | 3 - Inmediata 6 - Marketplace | $315.25 | Ver detalles |
![]() | ![]() | DN0001000D2500N | CONN MICRO-D RCPT 25POS PNL MNT | 0 - Inmediata | $465.67 | Ver detalles |
![]() | ![]() | DCDH-37PSBN | CONN MICRO-D PLUG 37POS PNL MNT | 25 - Inmediata | $600.12 | Ver detalles |
![]() | ![]() | DCDH-37SSBN | CONN MICRO-D RCPT 37POS PNL MNT | 23 - Inmediata | $569.63 | Ver detalles |
![]() | ![]() | DCDH-51PSBN | CONN MICRO-D PLUG 51POS PNL MNT | 31 - Inmediata | $661.82 | Ver detalles |
![]() | ![]() | DCDH-51SSBN | CONN MICRO-D RCPT 51POS PNL MNT | 33 - Inmediata | $631.82 | Ver detalles |