Carlo Gavazzi Three-Phase Monitoring Relays | DigiKey Daily
The DP series of three-phase monitoring relays, from Carlo Gavazzi, detect changes to incoming three-phase power and alert users to problems before they can cause damage to motors or machinery. These three-phase monitors can detect if the phase sequence is reversed, or if any phase is imbalanced or missing. A phase reversal can force a motor to reverse direction, leading to possible catastrophic problems. An imbalanced phase can cause excessive vibrations, potentially reducing the lifetime of motors and equipment. And a loss of one phase can introduce stress on a motor and/or limit its capabilities. These monitoring relays detect three-phase ranges from 208 volts-AC to 690 volts-AC. They feature power supply self-measurement and adjustable set points and output delay time.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DPA01CM44 | RELAY MONITOR 3PHASE 208-480 | 32 - Inmediata | $126.00 | Ver detalles |
![]() | ![]() | DPA53CM23 | RELAY MONITOR 3PHASE 160-240 | 10 - Inmediata | $140.60 | Ver detalles |
![]() | ![]() | DPB01CM48 | 3PHASE OVER/UNDER VOLT MONITOR | 9 - Inmediata | $179.55 | Ver detalles |
![]() | ![]() | DPA01CM60 | RELAY MONITOR 3PHASE 380-600 | 0 - Inmediata | $164.00 | Ver detalles |
![]() | ![]() | DPA51CM44 | RELAY MONITOR 3PHASE 208-480 | 25 - Inmediata | $93.10 | Ver detalles |
![]() | ![]() | DPC01DM48 | 3PHASE OVER/UNDER VOLT MONITOR | 8 - Inmediata | $217.55 | Ver detalles |
![]() | ![]() | DPA52CM44 | 3PH MR 208V TO 480V PH LOSS/SEQ | 10 - Inmediata | $131.10 | Ver detalles |
![]() | ![]() | DPA01DM48 | RELAY MONITOR 3PHASE 380-415 | 5 - Inmediata | $113.05 | Ver detalles |
![]() | ![]() | DPA53CM48 | RELAY MONITOR 3PHASE 320-480 | 20 - Inmediata 1 - Marketplace | $146.30 | Ver detalles |
![]() | ![]() | DPA55CM44 | 3PHASE VOLTAGE MONITOR RELAY | 10 - Inmediata | $175.75 | Ver detalles |
![]() | ![]() | DPC71DM23 | 3PH MONITORING RELAY | 0 - Inmediata | $180.50 | Ver detalles |
![]() | ![]() | DPC01DM69 | 3PHASE OVER/UNDER VOLT MONITOR | 6 - Inmediata | $334.40 | Ver detalles |
![]() | ![]() | DPC01DM23 | RLY 3PH MULTIFUNCTION | 1 - Inmediata | $217.55 | Ver detalles |
![]() | ![]() | DPC01DM69400HZ | 3PH MULTIFUNCTION RLY | 0 - Inmediata | $283.10 | Ver detalles |
![]() | ![]() | DPC02DM48 | RLY MONITOR 3PH VOLT/FREQ | 0 - Inmediata 1 - Marketplace | $339.47 | Ver detalles |
![]() | ![]() | DPC02DM49 | RLY MONITOR 3PH VOLT/FREQ | 0 - Inmediata 2 - Marketplace | $555.78 | Ver detalles |