VideoLibrary

BUD Industries AIO Series Enclosure with Cover Window | Datasheet Preview

The Bud Industries AIO series enclosures feature a split cover that allows visibility into the enclosure while also covering it. The all-in-one dual doors in the AIO series include a preinstalled large clear door and a plastic mounting panel that has been molded to prevent any water or dust penetration in compliance with IP66 testing. The covers are easily removable. The clear door provides excellent visibility, making the AIO series enclosures perfect for monitoring timers or meters that must be reset. With a body made of gray ABS plastic, the enclosures have a UL-94 HB flammability rating with a service temperature from -40 to 110 degrees Celsius. These features make them ideal for use in high-temperature applications or highly corrosive environments.

1/10/2023 5:33:05 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
BOX ABS 13.78"LX9.84"W X 0.13" HAIO-11112BOX ABS 13.78"LX9.84"W X 0.13" H28 - Inmediata
58 - Stock en fábrica
$46.40Ver detalles
MOUNTING BRACKETS NBA/NBB SERIESNBX-10922MOUNTING BRACKETS NBA/NBB SERIES96 - Inmediata
971 - Stock en fábrica
$9.00Ver detalles
BOX ABS 13.78"LX9.84"W X 0.13" HAIO-11111BOX ABS 13.78"LX9.84"W X 0.13" H34 - Inmediata
156 - Stock en fábrica
$45.60Ver detalles