SF-0603HIA-M/SF-1206HIA-M Series | Datasheet Preview
These fuse families utilize Bourns' popular multilayer ceramic design for improved voltage and current handling capabilities in small 0603 and 1206 package sizes. Both model series are fully compliant with Bourns' internal AEC-Q200 equivalent testing methods to guarantee performance strength in harsh environments. Other features include a high-inrush current capability, time lag fusing speed, and an operating temperature range from minus 55 degrees Celsius up to 150 degrees Celsius. These fuse series are UL 248-14 Listed, RoHS compliant, and halogen-free. Applications include medical, telecom, battery management systems, industrial, and many more.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF-0603HIA100M-2 | FUSE BOARD MOUNT 1A 32VDC 0603 | 11950 - Inmediata | $0.96 | Ver detalles |
![]() | ![]() | SF-0603HIA150M-2 | FUSE BOARD MOUNT 1.5A 32VDC 0603 | 2614 - Inmediata | $1.30 | Ver detalles |
![]() | ![]() | SF-0603HIA200M-2 | FUSE BOARD MOUNT 2A 32VDC 0603 | 918 - Inmediata | $1.30 | Ver detalles |
![]() | ![]() | SF-0603HIA300M-2 | FUSE BOARD MOUNT 3A 32VDC 0603 | 2935 - Inmediata | $1.24 | Ver detalles |
![]() | ![]() | SF-0603HIA350M-2 | FUSE BOARD MOUNT 3.5A 32VDC 0603 | 49 - Inmediata | $1.30 | Ver detalles |
![]() | ![]() | SF-0603HIA400M-2 | FUSE BOARD MOUNT 4A 32VDC 0603 | 4000 - Inmediata | $0.47 | Ver detalles |
![]() | ![]() | SF-0603HIA500M-2 | FUSE BOARD MOUNT 5A 32VDC 0603 | 3025 - Inmediata | $0.98 | Ver detalles |
![]() | ![]() | SF-1206HIA050M-2 | FUSE BOARD MNT 500MA 65VDC 1206 | 3075 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA075M-2 | FUSE BOARD MNT 750MA 65VDC 1206 | 2472 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA100M-2 | FUSE BOARD MOUNT 1A 63VDC 1206 | 1179 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA150M-2 | FUSE BOARD MOUNT 1.5A 63VDC 1206 | 2603 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA200M-2 | FUSE BOARD MOUNT 2A 63VDC 1206 | 4760 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA300M-2 | FUSE BOARD MOUNT 3A 32VDC 1206 | 2120 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA350M-2 | FUSE BOARD MOUNT 3.5A 32VDC 1206 | 1510 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA400M-2 | FUSE BOARD MOUNT 4A 32VDC 1206 | 2790 - Inmediata | $1.27 | Ver detalles |
![]() | ![]() | SF-1206HIA450M-2 | FUSE BOARD MOUNT 4.5A 32VDC 1206 | 3000 - Inmediata | $0.47 | Ver detalles |
![]() | ![]() | SF-1206HIA600M-2 | FUSE BOARD MOUNT 6A 24VDC 1206 | 5904 - Inmediata | $1.27 | Ver detalles |