HCTSM8 Series Transformers | Datasheet Preview
These high-voltage, push/pull, high-clearance and high-creepage distance isolation power transformers are driven with 3.3 volts to 5 volts input and deliver from 3.3 volts to 15 volts up to 350 milliamps. Other features include a toroid core for high coupling, high efficiency, and low radiation, a reinforced insulation for a working voltage of 800 volts, configured in various turns ratio, and being AEC-Q200 compliant. This transformer series is designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower-power LAN. Applications include automotive electronics, medical applications, circuits necessitating low DC power, and those applications requiring isolation from possible hazardous voltages.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCTSM80102AAL-E1 | XFRMR POWER 1:2 250UH SMD | 0 - Inmediata | $5.36 | Ver detalles |
![]() | ![]() | HCTSM80304BAL-E1 | XFRMR POWER 3:4 300UH SMD | 0 - Inmediata 6500 - Marketplace | $1.89 | Ver detalles |
![]() | ![]() | HCTSM80910BAL-E1 | XFRMR POWER 9:10 300UH SMD | 0 - Inmediata | $5.05 | Ver detalles |
![]() | ![]() | HCTSM81017CAL-E1 | XFRMR POWER 10:17 350UH SMD | 468 - Inmediata | $4.44 | Ver detalles |