VideoLibrary

Belden - REVConnect RJ45 Connectors | First Look

Belden's REVConnect Field-Termination RJ45 Connectors provide a cutting-edge solution for efficient cable management in harsh industrial environments. These connectors boast a superior insulation piercing mechanism, ensuring reliable and uninterrupted network performance. Engineers can terminate cables quickly and troubleshoot effortlessly, without the hassle of separating twisted pairs, especially advantageous for bonded-pair technology. The connectors are compatible with 22-24 AWG Ethernet Cat5E, 6, and 6A cables, offering a universal core for various outer jackets. They exhibit exceptional durability, with UL94 V-0 materials, making them resilient against extreme temperatures, vibrations, corrosive gasses, and more. Additionally, Belden’s connectors feature an IP20-rated design for enclosed racks and cabinets, providing a secure and reliable network path. Re-termination is easy with an enhanced insulation piercing mechanism, allowing up to 200 cycles. Belden's Industrial REVConnect RJ45 Connectors are a vital tool for engineers and system integrators in industrial applications, ensuring efficient, rugged, and dependable network connectivity.

11/27/2023 10:23:21 PM

REVConnect Plugs

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
INDUS REVCONN CAT6A PLUG BLACKRVAIP2UBK-S1INDUS REVCONN CAT6A PLUG BLACK2 - Inmediata$51.74Ver detalles
INDUS REVCONN CORE PACKRVUIO0UEW-B50INDUS REVCONN CORE PACK4 - Inmediata$90.79Ver detalles
INDUS REVCONN CAT6A PLUG METALRVAIP2SME-B24INDUS REVCONN CAT6A PLUG METAL1 - Inmediata$1,377.95Ver detalles
INDUS REVCONN CAT6A PLUG BLACKRVAIP2UBK-B24INDUS REVCONN CAT6A PLUG BLACK1 - Inmediata
2 - Stock en fábrica
$902.21Ver detalles
INDUS REVCONN CAT6A PLUG METALRVAIP2SME-S1INDUS REVCONN CAT6A PLUG METAL41 - Inmediata
224 - Stock en fábrica
$78.99Ver detalles

REVConnect Jacks

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
INDUS REVCONN CAT5E JACK METALRV5IJ2SME-S1INDUS REVCONN CAT5E JACK METAL1 - Inmediata$52.01Ver detalles
INDUS REVCONN CAT6A JACK BLACKRVAIJ2UBK-S1INDUS REVCONN CAT6A JACK BLACK2 - Inmediata$67.46Ver detalles
INDUS REVCONN CAT6A JACK E-WHIRVAIJ2UEW-S1INDUS REVCONN CAT6A JACK E-WHI0 - Inmediata$67.46Ver detalles
INDUS REVCONN CAT6A JACK METALRVAIJ2SME-S1INDUS REVCONN CAT6A JACK METAL6 - Inmediata$89.59Ver detalles
INDUS REVCONN CAT6 JACK ORANGRV6IJ2UOR-S1INDUS REVCONN CAT6 JACK ORANG0 - Inmediata$52.88Ver detalles