Bel Fuse MagJacks ICM | DigiKey Daily
Bel Fuse MagJack integrated connector modules are available for every ethernet application on the market and simplify the design of ethernet interfaces. MagJack ICMs integrate the magnetics and discretes required for the MDI into a shielded connector which reduces the design footprint and helps to reduce EMI. This integration enhances reliability by reducing the number of failure points in the design. MagJack ICMs are fully production tested to ensure reliability of the module and can be used in harsh environmental conditions. MagJack ICMs are available with up to 16 ports, support up to 10 gigabit ethernet and PoE+, and includes options with USB ports as well.
MagJack ST SI-40000
| Imagen | Número de pieza del fabricante | Descripción | Tipo de conector | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SI-40141 | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-40131 | CONN JACK 2PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-40144 | CONN JACK 4PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-40143 | CONN JACK 4PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-46017-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
MagJack ST SI-50000
| Imagen | Número de pieza del fabricante | Descripción | Tipo de conector | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SI-50102 | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50163-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50076-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | SI-50109-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-50124-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | ![]() | SI-50139-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50141-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50156-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50161-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50184-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50199-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50211-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-50224-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-51015-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | SI-52005-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-52006-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-55003-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-51030-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
MagJack ST SI-60000
| Imagen | Número de pieza del fabricante | Descripción | Tipo de conector | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SI-60082-F | CONN JACK 2PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60124-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60006-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60029-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60065-F | CONN JACK 4PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60066-F | CONN JACK 4PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60073-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60080-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60081-F | CONN JACK 6PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60085-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60088-F | CONN JACK 8PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | SI-60090-F | CONN JACK 8PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-60091-F | CONN JACK 6PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-60092-F | CONN JACK 2PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-60093-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | SI-60095-F | CONN JACK 4PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | ![]() | SI-60096-F | CONN JACK 4PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60097-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60102-F | CONN JACK 4PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | SI-60104-F | CONN JACK 1PORT PCB | RJ45 | 0 - Inmediata | See Page for Pricing | Ver detalles |