VideoLibrary

5G Connectivity Solutions | Datasheet Preview

As 5G data speeds increase into millimeter wave frequencies, precision connections are fundamental for minimizing signal losses. For 5G adaptors, connectors and cable assemblies, Cinch’s Johnson products are designed to provide for the highest quality data transmission for audio, video and data applications supporting frequencies up to 67 gigahertz. With regards to high flexibility, low loss and ultra-low loss RF and microwave technology, the cable and cable assemblies offered by Semflex are ideal for handling 5G frequencies up to 120 gigahertz. And for precision performance and high-quality passive coaxial microwave components, Midwest Microwave are known for these quality features, which are necessary for 5G reliability and low latency requirements.

7/26/2021 4:04:01 PM

1.85 mm Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN 1.85MM PLUG EDGE MNT 50OHM148-0801-301CONN 1.85MM PLUG EDGE MNT 50OHM0 - Inmediata$130.43Ver detalles
CONN 1.85MM JACK EDGE MNT 50OHM148-0701-301CONN 1.85MM JACK EDGE MNT 50OHM34 - Inmediata$134.10Ver detalles

2.4 mm Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN 2.4MM EDGE LAUNCH PLUG147-0801-201CONN 2.4MM EDGE LAUNCH PLUG0 - Inmediata$98.86Ver detalles
CONN 2.4MM EDGE LAUNCH JACK147-0701-201CONN 2.4MM EDGE LAUNCH JACK0 - Inmediata$91.30Ver detalles
CONN 2.4MM PANEL MOUNT JACK147-0701-211CONN 2.4MM PANEL MOUNT JACK3 - Inmediata$56.10Ver detalles
CONN 2.4MM PANEL MOUNT PLUG147-0801-601CONN 2.4MM PANEL MOUNT PLUG14 - Inmediata$76.96Ver detalles
CONN 2.4MM PANEL MOUNT JACK147-0701-601CONN 2.4MM PANEL MOUNT JACK0 - Inmediata$68.91Ver detalles
CONN 2.4MM PANEL MOUNT PLUG147-0801-611CONN 2.4MM PANEL MOUNT PLUG0 - Inmediata$75.46Ver detalles
CONN 2.4MM PANEL MOUNT JACK147-0701-611CONN 2.4MM PANEL MOUNT JACK0 - Inmediata$69.85Ver detalles
TERMINATOR PLUG 2.4MM 50OHM147-0801-801TERMINATOR PLUG 2.4MM 50OHM16 - Inmediata$273.35Ver detalles
TERMINATOR JACK 2.4MM 50OHM147-0701-801TERMINATOR JACK 2.4MM 50OHM2 - Inmediata$264.71Ver detalles

2.92 mm (SMK) Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN 2.92MM JACK STR 50 OHM145-0701-601CONN 2.92MM JACK STR 50 OHM84 - Inmediata$48.86Ver detalles
CONN 2.92MM PLUG STR 50OHM145-0801-602CONN 2.92MM PLUG STR 50OHM0 - Inmediata
100 - Marketplace
$60.39Ver detalles
CONN 2.92MM PLUG STR 50OHM145-0801-612CONN 2.92MM PLUG STR 50OHM0 - Inmediata
85 - Marketplace
$41.75Ver detalles
CONN 2.92MM PLG STR 50OHM EDGEMT145-0801-802CONN 2.92MM PLG STR 50OHM EDGEMT109 - Inmediata$87.50Ver detalles
CONN 2.92MM JCK STR 50OHM EDGEMT145-0701-802CONN 2.92MM JCK STR 50OHM EDGEMT965 - Inmediata$71.49Ver detalles
CONN JACK 2.92MM END LAUNCH145-0701-811CONN JACK 2.92MM END LAUNCH660 - Inmediata$27.90Ver detalles
CONN 2.92MM PLUG STR 50 OHM145-0693-001CONN 2.92MM PLUG STR 50 OHM100 - Inmediata$31.04Ver detalles
CONN 2.92MM PLUG STR 50 OHM145-0693-002CONN 2.92MM PLUG STR 50 OHM148 - Inmediata$29.77Ver detalles
CONN 2.92MM PLUG STR 50 OHM145-0694-002CONN 2.92MM PLUG STR 50 OHM0 - Inmediata$31.04Ver detalles
CONN 2.92MM JACK STR 50 OHM PUSH145-0701-002CONN 2.92MM JACK STR 50 OHM PUSH15 - Inmediata$25.82Ver detalles
CONN 2.92MM JACK STR 50OHM145-0701-602CONN 2.92MM JACK STR 50OHM0 - Inmediata$38.41Ver detalles

Adapters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
COAX ADAPT SMPM TO SMPM125-0901-811COAX ADAPT SMPM TO SMPM1325 - Inmediata$13.58Ver detalles
COAX ADAPT 1.85MM TO 2.92MM134-1000-020COAX ADAPT 1.85MM TO 2.92MM7 - Inmediata$320.56Ver detalles
COAX ADAPT 1.85MM TO 2.92MM134-1000-021COAX ADAPT 1.85MM TO 2.92MM12 - Inmediata$320.56Ver detalles

SMA Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SMA VERTICAL LAUNCH JACK CONNECT141-0701-231SMA VERTICAL LAUNCH JACK CONNECT0 - Inmediata$32.19Ver detalles
SMA VERTICAL LAUNCH JACK CONNECT141-0701-241SMA VERTICAL LAUNCH JACK CONNECT0 - Inmediata$32.19Ver detalles
SMA JACK 45 DEGREE PCB MOUNT142-0711-271SMA JACK 45 DEGREE PCB MOUNT200 - Inmediata$17.54Ver detalles

SMPM Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN SMPM PLUG STR 50 OHM125-0592-001CONN SMPM PLUG STR 50 OHM62 - Inmediata$18.08Ver detalles
CONN SMPM JACK R/A 50OHM125-0692-101CONN SMPM JACK R/A 50OHM0 - Inmediata$18.89Ver detalles
CONN SMPM JACK STR 50OHM125-0692-001CONN SMPM JACK STR 50OHM105 - Inmediata$18.89Ver detalles
CONN SMPM PLUG STR 50OHM EDGEMNT125-0701-801CONN SMPM PLUG STR 50OHM EDGEMNT0 - Inmediata$12.76Ver detalles
CONN SMPM PLUG STR 50 OHM PCB125-0701-201CONN SMPM PLUG STR 50 OHM PCB97 - Inmediata$18.97Ver detalles
CONN SMPM PLUG STR 50 OHM PCB125-2701-201CONN SMPM PLUG STR 50 OHM PCB0 - Inmediata
232 - Marketplace
$19.27Ver detalles
CONN SMPM PLUG STR 50 OHM125-0593-001CONN SMPM PLUG STR 50 OHM0 - Inmediata$15.56Ver detalles
CONN SMPM PLUG 50 OHM SMD125-0701-221CONN SMPM PLUG 50 OHM SMD53 - Inmediata$16.28Ver detalles
CONN SMPM PLUG RA 50 OHM125-0692-111CONN SMPM PLUG RA 50 OHM20 - Inmediata$16.72Ver detalles
CONN SMPM PLUG RA 50 OHM125-0593-101CONN SMPM PLUG RA 50 OHM0 - Inmediata$14.64Ver detalles
CONN SMPM PLUG 50 OHM SMD125-0701-211CONN SMPM PLUG 50 OHM SMD0 - Inmediata$15.29Ver detalles
CONN SMPM PLUG STR 50OHM EDGEMNT125-2701-801CONN SMPM PLUG STR 50OHM EDGEMNT102 - Inmediata$13.09Ver detalles
CONN SMPM PLUG STR 50 OHM125-2592-001CONN SMPM PLUG STR 50 OHM0 - Inmediata$16.45Ver detalles
CONN SMPM JACK STR 50OHM PCB125-0801-201CONN SMPM JACK STR 50OHM PCB167 - Inmediata$19.67Ver detalles

SMP Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN SMP JACK R/A 50 OHM SOLDER127-0692-101CONN SMP JACK R/A 50 OHM SOLDER34 - Inmediata$25.61Ver detalles
CONN SMP JACK STR 50 OHM SOLDER127-0693-001CONN SMP JACK STR 50 OHM SOLDER0 - Inmediata$17.54Ver detalles
CONN SMP JACK STR 50 OHM SOLDER127-0692-001CONN SMP JACK STR 50 OHM SOLDER266 - Inmediata$18.08Ver detalles
CONN SMP RCPT STR 50 OHM PCB127-3701-201CONN SMP RCPT STR 50 OHM PCB0 - Inmediata$14.65Ver detalles
CONN SMP RCPT STR 50 OHM PCB127-2701-201CONN SMP RCPT STR 50 OHM PCB59 - Inmediata$15.24Ver detalles
CONN SMP RCPT STR 50 OHM PCB127-1701-201CONN SMP RCPT STR 50 OHM PCB5310 - Inmediata$13.72Ver detalles
CONN SMP RCPT STR 50OHM EDGE MNT127-1701-801CONN SMP RCPT STR 50OHM EDGE MNT962 - Inmediata$12.46Ver detalles
CONN SMP RCPT STR 50OHM EDGE MNT127-0701-801CONN SMP RCPT STR 50OHM EDGE MNT7452 - Inmediata$12.46Ver detalles
CONN SMP RCPT STR 50OHM COMPRESS127-0701-612CONN SMP RCPT STR 50OHM COMPRESS211 - Inmediata$19.65Ver detalles
CONN SMP RCPT STR 50OHM EDGE MNT127-2701-801CONN SMP RCPT STR 50OHM EDGE MNT0 - Inmediata
70 - Marketplace
$10.22Ver detalles
CONN SMP PLUG 4POS SMOOTHE BORE127-2711-221CONN SMP PLUG 4POS SMOOTHE BORE0 - Inmediata$199.36Ver detalles
CONN RA SMP PLUG 4POS FULL DETEN127-0711-321CONN RA SMP PLUG 4POS FULL DETEN0 - Inmediata$177.71Ver detalles
CONN RA SMP PLUG 4POS SMOOTHE BO127-2711-321CONN RA SMP PLUG 4POS SMOOTHE BO44 - Inmediata$239.79Ver detalles
CONN SMP PLUG 4POS FULL DETENT127-0711-221CONN SMP PLUG 4POS FULL DETENT17 - Inmediata$153.41Ver detalles
CONN SMP PLUG 4POS FULL DETENT127-0593-011CONN SMP PLUG 4POS FULL DETENT0 - Inmediata$199.48Ver detalles
CONN SMP RCPT STR 50OHM COMPRESS127-1701-612CONN SMP RCPT STR 50OHM COMPRESS74 - Inmediata$19.02Ver detalles
CONN SMP RCPT STR 50 OHM PCB127-0701-201CONN SMP RCPT STR 50 OHM PCB2358 - Inmediata$13.72Ver detalles
CONN SMP JACK R/A 50 OHM SOLDER127-0693-101CONN SMP JACK R/A 50 OHM SOLDER251 - Inmediata$17.85Ver detalles