VideoLibrary

Circuit Protection | Datasheet Preview

This series of varistors offers bidirectional ESD overvoltage protection as well as EMI & RFI attenuation in a single SMT package. This allows designers to combine circuit protection and EMI & RFI attenuation function into a single, highly-reliable device. When compared to standard varistors, these low-clamp products demonstrate a lower breakdown and clamping to working-voltage ratio. They also provide improved protection for components with a higher sensitivity to overvoltage. Other features include an operating temperature range from minus 55 degrees Celsius to 125 degrees Celsius, a working voltage of 16 volts-DC, and availability in case sizes ranging from 0603 to 1210. Applications include infotainment systems, ECUs, displays, microcontrollers, and more.

9/14/2020 6:55:03 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
VARISTOR 19.5V 120A 0805VLAS080516C350RPVARISTOR 19.5V 120A 08050 - Inmediata$0.35Ver detalles
VARISTOR 19.5V 120A 0805VLAS080516C350DPVARISTOR 19.5V 120A 08050 - Inmediata$0.35Ver detalles
VARISTOR 19.5V 200A 1206VLAS120616E350RPVARISTOR 19.5V 200A 12060 - Inmediata$0.46Ver detalles