KYOCERA AVX 9286 Series Poke-Home Connectors | DigiKey Daily
KYOCERA AVX 9286 series wire-to-wire poke-home connectors were developed as a cost-effective, flexible, and easy-to-use alternative to traditional plug-and-socket connectors in industrial wiring applications. The 9286 series is available in thru-wire or junction box variants, with up to 8 positions accepting 18 AWG to 26 AWG wires for maximum flexibility. The connectors are available with a shrouded push-button for easy wire insertion or extraction, or in a reduced size connector with direct insertion and twist-and-pull extraction. Even with their small size and simple functionality, the connectors maintain high wire retention force. The connectors can also be reused for up to 5 mating cycles, simplifying repair and maintenance work The 9286-300 series poke-home connectors extend the benefits of the 9286 series to wire gauges up to 12 AWG.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 009286001316906 | CONN JUNCT 1POS POKE-IN 16-18AWG | 0 - Inmediata | $1.11 | Ver detalles |
![]() | ![]() | 009286001314906 | CONN JUNCTION 1POS POKE-IN 14AWG | 165 - Inmediata | $0.70 | Ver detalles |
![]() | ![]() | 009286001312906 | CONN JUNCTION 1POS POKE-IN 12AWG | 0 - Inmediata | $0.72 | Ver detalles |
![]() | ![]() | 009286004121906 | CONN JUNCT 4POS POKE-IN 18-26AWG | 1600 - Inmediata | $1.80 | Ver detalles |
![]() | ![]() | 009286002021906 | CONN JUNCT 2POS POKE-IN 18-26AWG | 6962 - Inmediata | $1.62 | Ver detalles |
![]() | ![]() | 009286003021906 | CONN JUNCT 3POS POKE-IN 18-26AWG | 0 - Inmediata | $2.30 | Ver detalles |
![]() | ![]() | 009286006121906 | CONN JUNCT 6POS POKE-IN 18-26AWG | 415 - Inmediata | $2.00 | Ver detalles |
![]() | ![]() | 009286001021906 | CONN JUNCT 1POS POKE-IN 18-26AWG | 0 - Inmediata | $1.32 | Ver detalles |
![]() | ![]() | 009286004021906 | CONN JUNCT 4POS POKE-IN 18-26AWG | 0 - Inmediata | $2.83 | Ver detalles |
![]() | ![]() | 009286006021906 | CONN JUNCT 6POS POKE-IN 18-26AWG | 143 - Inmediata | $3.38 | Ver detalles |
![]() | ![]() | 009286008021906 | CONN JUNCT 8POS POKE-IN 18-26AWG | 171 - Inmediata | $4.05 | Ver detalles |
![]() | ![]() | 009286008121906 | CONN JUNCT 8POS POKE-IN 18-26AWG | 65 - Inmediata | $2.06 | Ver detalles |
![]() | ![]() | 009286001203906 | CONN JUNCT 1POS POKE-IN 18-24AWG | 550 - Inmediata | $0.80 | Ver detalles |
![]() | ![]() | 009286002203906 | CONN JUNCT 2POS POKE-IN 18-24AWG | 0 - Inmediata | $1.08 | Ver detalles |
![]() | ![]() | 009286003203906 | CONN JUNCT 3POS POKE-IN 18-24AWG | 1962 - Inmediata | $1.15 | Ver detalles |
![]() | ![]() | 009286004203906 | CONN JUNCT 4POS POKE-IN 18-24AWG | 1870 - Inmediata | $1.56 | Ver detalles |
![]() | ![]() | 009286005203906 | CONN JUNCT 5POS POKE-IN 18-24AWG | 29 - Inmediata | $1.37 | Ver detalles |
![]() | ![]() | 009286006203906 | CONN JUNCT 6POS POKE-IN 18-24AWG | 211 - Inmediata | $1.51 | Ver detalles |
![]() | ![]() | 009286004253906 | CONN JUNCT 4POS POKE-IN 18-24AWG | 87 - Inmediata | $0.98 | Ver detalles |
![]() | ![]() | 009286006253906 | CONN JUNCT 6POS POKE-IN 18-24AWG | 0 - Inmediata | $0.73 | Ver detalles |