VideoLibrary

EVSE DC Metering Solutions

DC metering reference design for EV charging, ensures precise metrology compliant with MID and CTEP standards. Integrating advanced sensing, isolation, and metrology algorithms - leveraging cost-effective shunt resistors to minimize execution costs.

3/13/2025 9:13:20 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MCU 32BIT 384KB FLASH 40TQFNMAX32670GTL+IC MCU 32BIT 384KB FLASH 40TQFN1969 - Inmediata
1470 - Stock en fábrica
$4.99Ver detalles
DGTL ISOLTR 7.5KV 6CH SPI 36-BGALTM2810CY-S#PBFDGTL ISOLTR 7.5KV 6CH SPI 36-BGA110 - Inmediata$25.90Ver detalles
DGTL ISOLTR 7.5KV 6CH I2C 36-BGALTM2810CY-I#PBFDGTL ISOLTR 7.5KV 6CH I2C 36-BGA3 - Inmediata$25.90Ver detalles
DGTL ISOLTR 7.5KV 6CH I2C 36-BGALTM2810IY-I#PBFDGTL ISOLTR 7.5KV 6CH I2C 36-BGA0 - Inmediata$27.23Ver detalles
DGTL ISOLTR 7.5KV 6CH SPI 36-BGALTM2810HY-S#PBFDGTL ISOLTR 7.5KV 6CH SPI 36-BGA94 - Inmediata$28.55Ver detalles
DGTL ISOLTR 7.5KV 6CH I2C 36-BGALTM2810HY-I#PBFDGTL ISOLTR 7.5KV 6CH I2C 36-BGA116 - Inmediata$28.55Ver detalles
DGTL ISOLTR 7.5KV 6CH SPI 36-BGALTM2810IY-S#PBFDGTL ISOLTR 7.5KV 6CH SPI 36-BGA100 - Inmediata$27.23Ver detalles
3 CH SIGMA-DELTA ADC WITH SPIADE9103ARNZ3 CH SIGMA-DELTA ADC WITH SPI123 - Inmediata$10.70Ver detalles
MAX32670 EVALUATION BOARDMAX32670EVKIT#MAX32670 EVALUATION BOARD11 - Inmediata
30 - Stock en fábrica
$35.34Ver detalles
INTEGRATED MCU+ISO-SPI FOR BMS SEVAL-ISOMAXINTEGRATED MCU+ISO-SPI FOR BMS S6 - Inmediata$155.58Ver detalles
LORA BASEBOARD USING MAX32670 ANMAX32670-SX-ARDZLORA BASEBOARD USING MAX32670 AN3 - Inmediata$296.92Ver detalles
LORA BASEBOARD USING MAX32670 ANMAX32670-LR-ARDZLORA BASEBOARD USING MAX32670 AN3 - Inmediata$308.47Ver detalles
LORA KITS BASED ON MAX32670 ANDAD-MAX32LRWISE-SLLORA KITS BASED ON MAX32670 AND7 - Inmediata$766.19Ver detalles
LORA KITS BASED ON MAX32670 ANDAD-MAX32SXWISE-SLLORA KITS BASED ON MAX32670 AND6 - Inmediata$1,237.69Ver detalles