Analog Devices’ MAX2216x Series | Datasheet Preview
Analog Devices’ MAX2216x Series are a family of six-channel low-power digital galvanic isolators ideally suited for low-isolation applications. The MAX2216x Series features reinforced isolation offering a robust withstand voltage rating of 3 kVRMS for a 60 second duration. They also feature low propagation delay and low jitter and are rated with an operating temperature from -40°C to +125°C. Additionally each product with /V suffix is AEC-Q100 qualified and has the ability to transfer digital signals between circuits with various power domains. MAX2216x Series is designed with Independent 1.71 V to 5.5 V supplies on each side, enabling the devices to function effectively as level translators. Analog Devices’ MAX2216x Series are an ideal choice for automotive and general applications such as Industrial, Fieldbus communications, Motor controls, Medical systems and more.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX22165FAEE+ | DG ISO 3KV 6CH CAN/RS232 16-SSOP | 0 - Inmediata 15800 - Stock en fábrica | $11.12 | Ver detalles |
![]() | ![]() | MAX22166CAEE+ | DG ISO 3KV 6CH CAN/RS232 16-SSOP | 987 - Inmediata 46000 - Stock en fábrica | $11.12 | Ver detalles |
![]() | ![]() | MAX22164EAEE+ | DG ISO 3KV 6CH CAN/RS232 16-SSOP | 248 - Inmediata 2900 - Stock en fábrica | $11.12 | Ver detalles |
![]() | ![]() | MAX22163FAEE+ | DGTL ISO 3KV 6CH RS232 16-SSOP | 216 - Inmediata | $11.12 | Ver detalles |
![]() | ![]() | MAX2256XAEVKIT# | EVAL BOARD FOR MAX22563 | 0 - Inmediata 16 - Stock en fábrica | $109.13 | Ver detalles |
![]() | ![]() | MAX22565CAEVKIT# | EVAL BOARD FOR MAX22565 | 1 - Inmediata 9 - Stock en fábrica | $84.20 | Ver detalles |