VideoLibrary

Analog Devices Inc. AD8410A/AD8411A Current-Sense Amplifiers | Datasheet Preview

Analog Devices’ AD8410A/AD8411A Current-Sense Amplifiers have wide input voltage range and high bandwidth that offers sustaining performance. The AD8410A device has a wide operating temperature range of −40°C to +125°C and features a gain of 20 V/V and 2.2 MHz bandwidth that covers an entire operating range with a maximum ±0.13% gain. In comparison, AD8411A device features an initial gain of 50 V/V and 2.7 MHz bandwidth with an −40°C to +125°C temperature range and a maximum ±0.15% gain error over the entire temperature range. The AD8410A and AD8411A have a minimum DC common-mode rejection ratio (CMRR) of 123 dB from -2 V to +70 V and both these amplifiers perform bidirectional current measurements across a shunt resistor in various industrial and automotive applications.

1/17/2024 8:02:25 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
HIGH BW CURR SENSE FOR 48V/12V DAD8411AWBRMZHIGH BW CURR SENSE FOR 48V/12V D2203 - Inmediata$3.83Ver detalles
EVAL BOARD FOR AD8410AAD8410AR-EVALZEVAL BOARD FOR AD8410A2 - Inmediata$31.27Ver detalles
EVAL BOARD FOR AD8411AAD8411ARM-EVALZEVAL BOARD FOR AD8411A17 - Inmediata$31.27Ver detalles
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRMZHIGH BW CURR SENSE FOR 48V/12V D387 - Inmediata$3.94Ver detalles
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRZHIGH BW CURR SENSE FOR 48V/12V D1008 - Inmediata$3.94Ver detalles
HIGH BW CURR SENSE FOR 48V/12V DAD8411AWBRZHIGH BW CURR SENSE FOR 48V/12V D195 - Inmediata$3.94Ver detalles