VideoLibrary

Analog Devices ADXL380 Shipment Quality Logger – Potentially Genius® | DigiKey

Tomorrow Lab® collaborates with Francesca Nucibella and Elena Fernandez from Analog Devices (ADI) to create a product using the ADXL380. The ADI ADXL380 is a low-noise, low-power, 3-axis MEMS accelerometer with ±4 g/±8 g/±16 g selectable ranges, programmable 3.2 kHz bandwidth, FIFO buffering, and built-in event detection including single, double, and triple-tap recognition for advanced motion-sensing applications. To turn this into a potentially genius idea, the Tomorrow Lab® team gets to work by generating multiple sketches, schematics, and prototypes that leverage DigiKey’s massive electronic component selection.

2/6/2026 8:08:28 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
ADXL380 SPIADXL380-1BCCZ-RL7ADXL380 SPI531 - Inmediata$12.42Ver detalles
ADXL380  I2CADXL380-2BCCZ-RL7ADXL380 I2C1193 - Inmediata$12.42Ver detalles
ADXL380 I2CADXL380-2BCCZ-RLADXL380 I2C0 - Inmediata$7.96Ver detalles
ADXL380 SPIADXL380-1BCCZ-RLADXL380 SPI0 - Inmediata$7.96Ver detalles
FEATHER M4 EXPRESS ATSAMD51J193857FEATHER M4 EXPRESS ATSAMD51J19136 - Inmediata$22.95Ver detalles