VideoLibrary

Analog Devices ADA4622 Amplifiers | DigiKey Daily

Analog Devices’ ADA4622 is a single-supply, rail-to-rail output, precision op-amp for use in sensor interfaces, ADC drivers, precision filters, and signal conditioning. The ADA4622 is the next generation of the AD822 and maintains its low-power consumption, flexibility, and ease-of-use, but provides improved bandwidth, slew rates, broadband noise, 1/f noise, offset, and common-mode rejection ratio. The inputs of the ADA4622 have EMI filters and use n-channel JFETs for their low offset, low noise, and high impedance. The op amps can operate from a ±2.5 to ±15 V dual supply or 5 to 30 V single supply, with the output able to swing within 10 mV of the supplies without an external resistive load.

11/15/2017 5:27:57 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC OPAMP JFET 2 CIRCUIT 8SOICADA4622-2ARZIC OPAMP JFET 2 CIRCUIT 8SOIC1264 - Inmediata$7.50Ver detalles
IC OPAMP JFET 2 CIRCUIT 8MSOPADA4622-2ARMZIC OPAMP JFET 2 CIRCUIT 8MSOP1332 - Inmediata$7.50Ver detalles
IC OPAMP JFET 1 CIRCUIT 8SOICADA4622-1ARZIC OPAMP JFET 1 CIRCUIT 8SOIC99 - Inmediata$5.01Ver detalles
IC OPAMP JFET 2 CIRCUIT 8SOICADA4622-2BRZIC OPAMP JFET 2 CIRCUIT 8SOIC206 - Inmediata$10.84Ver detalles
IC OPAMP JFET 2 CIRCUIT 8SOICADA4622-2ARZ-R7IC OPAMP JFET 2 CIRCUIT 8SOIC1874 - Inmediata$7.50Ver detalles
IC OPAMP JFET 2 CIRCUIT 8SOICADA4622-2BRZ-R7IC OPAMP JFET 2 CIRCUIT 8SOIC2007 - Inmediata$10.84Ver detalles
IC OPAMP JFET 2 CIRCUIT 8MSOPADA4622-2ARMZ-R7IC OPAMP JFET 2 CIRCUIT 8MSOP1011 - Inmediata$7.50Ver detalles
IC OPAMP JFET 4 CIRCUIT 14SOICADA4622-4ARZIC OPAMP JFET 4 CIRCUIT 14SOIC125 - Inmediata$12.22Ver detalles