ams OSRAM AS6200 Digital Temperature Sensors | DigiKey Daily
ams OSRAM AS6200 ICs are high-accuracy temperature sensor systems that communicate via a 2-wire digital bus with other devices. They consist of a silicon bandgap temperature sensor, an ADC, and a digital-signal processor, all within a 1.5 mm x 1.0 mm WLCSP. They have a very high temperature accuracy of ±0.4°C in a 0°C to 65°C environment and an ultra-low power consumption of 6 μA in operation and 0.1 μA in standby which make it ideally suited for mobile and battery-powered applications. The AS6200 is a complete sensor system that has an integrated temperature sensing element, the analog frontend, the A/D converter and the digital signal processing part.
ams AS6200 Digital Temperature Sensors DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS6200-AWLT-S | SENSOR DIGITAL -40C-125C 6WLCSP | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | AS6200-WL_DK_ST | DEMO BOARD FOR AS6200 | 1 - Inmediata | $64.99 | Ver detalles |
![]() | ![]() | AS6200-WL_EK_AB | ADAPTER BOARD FOR AS6200 | 1 - Inmediata | $20.13 | Ver detalles |