VideoLibrary

3-3-3 SPE (Single Pair Ethernet)

Amphenol LTW’s “3-3-3 SPE” mechanical interfaces are all designed and made according to IEEE 802.3bp standard offering three mechanical mating interfaces all IP67 up and above giving you the freedom to choose the interconnects suitable to your needs.

8/24/2023 2:32:17 PM

Circular Cable Assemblies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CIRC CBL 2POS RCPT TO WIRE 3.28'AD-02BFFM-QL8P01CIRC CBL 2POS RCPT TO WIRE 3.28'10 - Inmediata$17.84Ver detalles
CIRC CBL 2POS RCPT TO WIRE 6.56'M12A-02BFFM-SL8C02CIRC CBL 2POS RCPT TO WIRE 6.56'1 - Inmediata$24.00Ver detalles
CIRC CBL 2POS PLUG TO WIRE 6.56'AD-02BMMM-QL8P02CIRC CBL 2POS PLUG TO WIRE 6.56'59 - Inmediata$22.59Ver detalles
CIRC CBL 2POS RCPT TO WIRE 6.56'AD-02BFFM-QL8P02CIRC CBL 2POS RCPT TO WIRE 6.56'3 - Inmediata$24.72Ver detalles
CIRC CBL 2POS PLUG TO WIRE 3.28'ASD-02BFFM-QL8P01CIRC CBL 2POS PLUG TO WIRE 3.28'17 - Inmediata$23.90Ver detalles

Circular Connector Assemblies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
M12 A CODE PANEL CONN 2P MM PCBM12A-02PMMP-SF8001M12 A CODE PANEL CONN 2P MM PCB0 - Inmediata
89 - Marketplace
$6.30Ver detalles
M12 A CODE PANEL CONN 2P FF PCBM12A-02PFFP-SF8001M12 A CODE PANEL CONN 2P FF PCB0 - Inmediata$7.07Ver detalles
SPE FLOS+ PANEL CONN 2PSLKC-S02EEFP-GCP-001SPE FLOS+ PANEL CONN 2P17 - Inmediata
10 - Marketplace
$28.69Ver detalles
CIRC CBL 2POS PLUG 3.28'SLKC-S02FMMM-GCP-C01CIRC CBL 2POS PLUG 3.28'1 - Inmediata
40 - Marketplace
$63.74Ver detalles
X-LOK METAL, A-5A, 02P PANEL M CASD-02PMMP-QC8001X-LOK METAL, A-5A, 02P PANEL M C5 - Inmediata$9.76Ver detalles