Amphenol ICC Minitek® Pwr 5.7 | DigiKey Daily
Amphenol's FCI Basics Minitek Pwr 5.7 mm is a flexible and comprehensive connector solution which is well suited for power applications. Each connector contact has a high current rating of up to 23 amps, and accepts wire sizes ranging from 16 gage to 12 gage. The connector housing has a positive locking mechanism, which ensures secured mating retention, with a low thumb-latch operation. Additionally, this connector solution features a polarized mating geometry which helps to prevent mismating, and its scoop-proof housing prevents terminals from damage. With a wide operating temperature range, from minus 40 degrees Celsius to 105 degrees Celsius, this RoHS compliant and lead-free connector solution is ideal for a wide range of applications.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10142707-02LF | CONN RCPT HSG 2POS | 4864 - Inmediata | $0.41 | Ver detalles |
![]() | ![]() | 10142707-04LF | CONN RCPT HSG 4POS 5.70MM | 1980 - Inmediata | $0.68 | Ver detalles |
![]() | ![]() | 10142707-06LF | CONN RCPT HSG 6POS 5.70MM | 2063 - Inmediata | $0.83 | Ver detalles |
![]() | ![]() | 10142707-08LF | CONN RCPT HSG 8POS 5.70MM | 1042 - Inmediata | $0.89 | Ver detalles |
![]() | ![]() | 10142707-10LF | CONN RCPT HSG 10POS 5.70MM | 2733 - Inmediata | $0.97 | Ver detalles |
![]() | ![]() | 10142707-12LF | CONN RCPT HSG 12POS 5.70MM | 0 - Inmediata | $1.08 | Ver detalles |