Mini Cool Edge IO | Datasheet Preview
The Amphenol ICC Mini Cool Edge IO is a 0.6 millimeter pitch connector capable of transmitting high-speed signals up to 56 gigabit per second for PAM4 as well as PCIe Gen 4 and Gen 5 signals. These slim form factor connectors are available in vertical and right angle configurations making them ideal in compact data center system designs. Mini Cool Edge IO connectors support both cable and card edge applications with one identical connector, providing flexibility in system design to meet highly modular, scalable and easy-to-repair requirements. Optional 92, 85, and 95 ohm impedance connectors are available with various pin numbers in order to meet PCIe, NVMe, SAS, SFP, and QSFP specifications. This saves system material cost, engineering and certification expenses.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | G97R26312HR | CONN EDGE DUAL FML 148POS 0.024 | 242 - Inmediata | $10.69 | Ver detalles |
![]() | ![]() | G97V21312HR | CONN EDGE DUAL FMALE 38POS 0.024 | 53 - Inmediata | $4.58 | Ver detalles |
![]() | ![]() | G42V11332HR | CONN EDGE DUAL FMALE 38POS 0.024 | 790 - Inmediata | $4.57 | Ver detalles |
![]() | ![]() | G42V12352HR | CONN EDGE DUAL FMALE 74POS 0.024 | 180 - Inmediata | $5.52 | Ver detalles |
![]() | ![]() | G97V21332HR | CONN EDGE DUAL FMALE 38POS 0.024 | 10 - Inmediata | $4.58 | Ver detalles |
![]() | ![]() | G42R12312HR | CONN EDGE DUAL FMALE 74POS 0.024 | 120 - Inmediata | $6.52 | Ver detalles |
![]() | ![]() | G97R22312HR | CONN EDGE DUAL FMALE 74POS 0.024 | 1578 - Inmediata | $5.34 | Ver detalles |
![]() | ![]() | G42V14312HR | CONN EDGE DUAL FML 124POS 0.024 | 590 - Inmediata | $9.47 | Ver detalles |
![]() | ![]() | G97R24332HR | CONN EDGE DUAL FML 124POS 0.024 | 1438 - Inmediata | $7.54 | Ver detalles |
![]() | ![]() | G97V26332HR | CONN EDGE DUAL FML 148POS 0.024 | 714 - Inmediata | $8.86 | Ver detalles |
![]() | ![]() | G98V1H312HR | CONN EDGE DUAL FML 100POS 0.024 | 290 - Inmediata | $8.22 | Ver detalles |
![]() | ![]() | G97V21352HR | CONN EDGE DUAL FMALE 38POS 0.024 | 19 - Inmediata | $4.58 | Ver detalles |
![]() | ![]() | G42V11312HR | CONN EDGE DUAL FMALE 38POS 0.024 | 16 - Inmediata | $4.57 | Ver detalles |
![]() | ![]() | G42V15332HR | CONN EDGE DUAL FMALE 50POS 0.024 | 199 - Inmediata | $5.19 | Ver detalles |
![]() | ![]() | G97V25312HR | CONN EDGE DUAL FMALE 50POS 0.024 | 836 - Inmediata | $5.42 | Ver detalles |
![]() | ![]() | G42R12352HR | CONN EDGE DUAL FMALE 74POS 0.024 | 1250 - Inmediata | $6.52 | Ver detalles |
![]() | ![]() | G98V15322HR | CONN EDGE DUAL FMALE 50POS 0.024 | 128 - Inmediata | $5.68 | Ver detalles |
![]() | ![]() | G97V22312HR | CONN EDGE DUAL FMALE 74POS 0.024 | 3058 - Inmediata | $4.84 | Ver detalles |
![]() | ![]() | G97V22322HR | CONN EDGE DUAL FMALE 74POS 0.024 | 0 - Inmediata | $4.84 | Ver detalles |
![]() | ![]() | G97V22332HR | CONN EDGE DUAL FMALE 74POS 0.024 | 0 - Inmediata | $4.84 | Ver detalles |