Amphenol ICC Mini-SAS HD Series | DigiKey Daily
Amphenol’s Mini-SAS High Density connector system is a next-generation SAS that provides double the port density of current Mini-SAS connectors with 4-, 8-, and 16-port options. This Mini-SAS connector system has a two-row, right-angle connector with 12 Gbps of data rate per channel. Each port handles 4 lanes of data rate for up to 48 Gbps of total bandwidth. The 0.75mm pitch connector system is SFF-8643 compliant with a press-fit pin design for one-step placement on PCB. It features improved signal integrity and minimized cross talk, making it ideal for telecom, networking, and medical applications.
Mini-SAS HD Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | G40H11331HR | CONN MINI HD SAS RCPT 36POS R/A | 4203 - Inmediata | $3.18 | Ver detalles |
![]() | ![]() | G40H12331HR | CONN MINI HD SAS RCPT 1X2 72P RA | 522 - Inmediata | $7.90 | Ver detalles |
![]() | ![]() | G40H13331HR | CONN MINI HD SAS RCP 1X4 108P RA | 1158 - Inmediata | $16.90 | Ver detalles |
![]() | ![]() | G40H3132211HR | CONN MIN HD SAS RCPT 36P SLD SMD | 0 - Inmediata 1700 - Marketplace | $2.47 | Ver detalles |
![]() | ![]() | G40H3132212HR | CONN MIN HD SAS RCPT 36P SLD SMD | 1038 - Inmediata | $3.89 | Ver detalles |
![]() | ![]() | G40H4132211HR | CONN MIN HD SAS RCPT 36P SLD SMD | 0 - Inmediata | $3.69 | Ver detalles |
![]() | ![]() | G40H4132212HR | CONN MIN HD SAS RCPT 36P SLD SMD | 31 - Inmediata | $10.65 | Ver detalles |
![]() | ![]() | G40H4232211HR | CONN MIN HD SAS RCPT 1X2 72P SMD | 50 - Inmediata | $10.65 | Ver detalles |
![]() | ![]() | G40HA1331HR | CONN MINI HD SAS RCPT 36POS R/A | 0 - Inmediata | $5.07 | Ver detalles |
![]() | ![]() | G40HA2331HR | CONN MINI HD SAS RCPT 1X2 72P RA | 472 - Inmediata | $10.37 | Ver detalles |
![]() | ![]() | G40HB232211HR-C | CONN MIN HD SAS RCPT 1X2 72P SMD | 86 - Inmediata | $10.65 | Ver detalles |
![]() | ![]() | G40HB232212HR | CONN MIN HD SAS RCPT 1X2 72P SMD | 100 - Inmediata | $8.19 | Ver detalles |